PANASONIC ADY10009
| Manufacturer | |
| MPN | ADY10009 |
| LCSC Part # | C20298803 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Relays, Over 2 Amps |
| Datasheet | PANASONIC ADY10009 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High capacity: 1 Form A (10A 250V AC), 1 Form A 1 Form B (8A 250V AC)
- Long creepage distance: Reinforced insulation with 6mm distance between input and output
- Multiple contact configurations: Wide product lineup including 1 Form A, 1 Form A 1 Form B
- Socket available
- Latching type available
Applications
AI Translation
- Industrial machinery control
- Temperature output relays
- Measuring equipment
- Safety devices
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High capacity: 1 Form A (10A 250V AC), 1 Form A 1 Form B (8A 250V AC)
- Long creepage distance: Reinforced insulation with 6mm distance between input and output
- Multiple contact configurations: Wide product lineup including 1 Form A, 1 Form A 1 Form B
- Socket available
- Latching type available
Applications
AI Translation
- Industrial machinery control
- Temperature output relays
- Measuring equipment
- Safety devices
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

