LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
MICROCHIP PIC18F24Q71-I/SO product image
Imagens ilustrativas

MICROCHIP PIC18F24Q71-I/SO

Fabricante
Cód. da peça
PIC18F24Q71-I/SO
Nº LCSC
C20297134
Emb.
SOIC-28
Número do Cliente
Atrib. princ.
PIC 8 Bit 64MHz SOIC-28 Microcontrollers RoHS
Folha de DadosMICROCHIP PIC18F24Q71-I/SO
Conformidade RoHS1 documentos disponíveis
Peças alternativas1
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 3.4858$ 3.49
189+$ 1.3913$ 262.96
513+$ 1.3442$ 689.57
999+$ 1.3214$ 1320.08
Encapsulamento Padrão27/Full Tube
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteMICROCHIP
Emb.SOIC-28
Number of I/O26
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM-
Program Storage Size16KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed64MHz
Oscillator TypeBuilt-in+External

Descrição

Tradução por IA

The PIC18-Q71 microcontroller family is available in 28/40/44/48-pin devices for high bandwidth mixed signal and sensor applications. This is an ideal solution for lighting, motor control and medical market segments. This analog-focused family features a 12-bit Differential ADC with Computation and Context Switching, two Operational Amplifiers, a 10-bit Digital-to-Analog Converter (DAC) and two 8-bit DAC modules with buffered outputs and internal connections to other peripherals, and two advanced high-speed Analog Comparators. This device family also features the Analog Peripheral Manager to manage analog peripherals for optimizing power consumption. The PIC18-Q71 microcontroller family also features the 8-bit Virtual Port module to interconnect digital peripherals without using external pins.

Recursos

Tradução por IA
  • C Compiler Optimized RISC Architecture
  • Operating Speed:
    • DC – 64 MHz clock input
    • 62.5 ns minimum instruction cycle
  • Four Direct Memory Access (DMA) Controllers:
    • Data transfers to SFR/GPR spaces from either the Program Flash Memory, Data EEPROM or SFR/GPR spaces
    • User-programmable source and destination sizes
    • Hardware and software-triggered data transfers
  • Vectored Interrupt Capability:
    • Selectable high/low priority
    • Fixed interrupt latency of three instruction cycles
    • Programmable vector table base address
    • Backwards compatible with previous interrupt capabilities
  • 128-Level Deep Hardware Stack
  • Low-Current Power-on Reset (POR)
  • Configurable Power-up Timer (PWRT)
  • Brown-out Reset (BOR)
  • Low-Power BOR (LPBOR) Option
  • Windowed Watchdog Timer (WWDT):
    • Watchdog Reset on too long or too short intervals between watchdog clear events
    • Variable prescaler selection
    • Variable window size selection

Aplicações

Tradução por IA
  • lighting
  • motor control
  • medical market segments

Peças alternativas

MPNFabricanteTipo alternativoEmbalagemDisponibilidadePreço unitário
PIC18F25Q71-I/SOMICROCHIPSimilaresSOIC-280$ 3.6984