LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

MICROCHIP PIC16F18076T-I/MP

Hersteller
Herst.-Teilenr.
PIC16F18076T-I/MP
LCSC-Nr.
C20297105
Verp.
QFN-40(5x5)
Kundennummer
Hauptmerkm.
PIC 8 Bit 32MHz QFN-40(5x5) Microcontrollers RoHS
DatenblattMICROCHIP PIC16F18076T-I/MP
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerMICROCHIP
Verp.QFN-40(5x5)
Number of I/O35
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM256Byte
Program Storage Size28KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in+External

Beschreibung

KI-Übersetzung

The PIC16F180 microcontroller family has a suite of digital and analog peripherals that enable cost-sensitive sensor and real-time control applications. This product family is available from 8 to 44-pin packages in a memory range of 3.5 KB to 28 KB, with speeds up to 32 MHz. The family includes a 10-bit Analog-to-Digital Converter with Computation (ADCC), automated Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, an 8-bit Digital-to-Analog Converter (DAC) module, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost sensor and control applications.

Merkmale

KI-Übersetzung
  • C Compiler Optimized RISC Architecture
  • Operating Speed:
    • DC - 32 MHz clock input
    • 125 ns minimum instruction time
  • 16 - Level Deep Hardware Stack
  • Low - Current Power - on Reset (POR)
  • Configurable Power - up Timer (PWRT)
  • Brown - out Reset (BOR)
  • Watchdog Timer (WDT)
  • Up to 28 KB of Program Flash Memory
  • Up to 2 KB of Data SRAM Memory
  • Up to 256 Bytes of Data EEPROM Memory
  • Memory Access Partition (MAP) with Program Flash Memory Partitioned into:
    • Application block
    • Boot block
    • Storage Area Flash (SAF) block
  • Programmable Code Protection and Write Protection
  • Device Information Area (DIA) Stores:
    • Fixed Voltage Reference (FVR) measurement data
    • Microchip Unique Identifier (MUI)
  • Device Characteristics Area (DCI) Stores:
    • Program/erase row sizes
    • Pin count details
  • Direct, Indirect, and Relative Addressing Modes
  • Operating Voltage Range: 1.8V to 5.5V
  • Temperature Range:
    • Industrial: -40℃ to 85℃
    • Extended: -40℃ to 125℃
  • Sleep:
    • Reduce device power consumption
    • Reduce system electrical noise while performing ADC conversions
  • Low Power Mode Features:
    • Sleep:
      • <900 nA typical @3V/25℃ (WDT enabled)
      • <600 nA typical @3V/25℃ (WDT disabled)
  • Operating Current:
    • 48 μA typical @32 kHz, 3V/25℃
    • <1 mA typical @4 MHz, 5V/25℃
  • Two Capture/Compare/PWM (CCP) Modules:
    • 16 - bit resolution for Capture/Compare modes
    • 10 - bit resolution for Pulse - Width Modulator (PWM) mode
  • Three Pulse - Width Modulators (PWM):
    • 10 - bit resolution
  • Four Configurable Logic Cells (CLC): Integrated combinational and sequential logic
  • One Complimentary Waveform Generator (CWG):
    • Rising and falling edge dead - band control
    • Full - bridge, half - bridge, and 1 - channel drive
    • Multiple signal sources
    • Programmable dead band
    • Fault - shutdown input
  • One Configurable 8/16 - Bit Timer (TMR0)
  • Two 16 - Bit Timers (TMR1/3) with Gate Control
  • Three 8 - Bit Timers (TMR2/4/6) with Hardware Limit Timer (HLT)
  • One Numerically Controlled Oscillator (NCO):
    • Generates true linear frequency control and increased frequency resolution
    • Input clock up to 64 MHz
  • Up to Two Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART):
    • RS - 232, RS - 485, and LIN compatible
    • Auto wake - up on Start
  • Up to Two Host Synchronous Serial Ports (MSSP):
    • Serial Peripheral Interface (SPI) mode:
      • Client select synchronization
    • Inter - Integrated Circuit (I²C) mode:
      • 7/10 - bit Addressing modes
  • Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
  • Device I/O Port Features:
    • Up to 35 I/O pins
    • One input - only pin
    • Individual I/O direction, open - drain, input threshold, slew rate, and weak pull - up control
    • Interrupt - on - Change (IOC) on up to 25 pins
    • One external interrupt pin
  • Analog - to - Digital Converter with Computation (ADCC):
    • 10 - bit resolution
    • Up to 35 external input channels
    • Four internal input channels
    • Internal ADC oscillator (ADCRC)
    • Operates in Sleep
    • Selectable auto - conversion trigger sources
  • Charge Pump Module: Improves accuracy of analog modules at low voltages
  • 8 - Bit Digital - to - Analog Converter (DAC):
    • Output available on one I/O pin
    • Internal connections to ADC and Comparators
  • One Comparator (CMP):
    • Up to four external inputs
    • Configurable output polarity
    • External output via Peripheral Pin Select
  • Zero - Cross Detect (ZCD): Detect when AC signal on pin crosses ground
  • Two Fixed Voltage References (FVR):
    • Selectable 1.024V, 2.048V, and 4.096V output levels
    • FVR1 internally connected to ADC
    • FVR2 internally connected to Comparator
  • High - Precision Internal Oscillator Block (HFINTOSC):
    • Selectable frequencies up to 32 MHz
    • ±2% at calibration
  • Internal 31 kHz Oscillator (LFINTOSC)
  • External High - Frequency Clock Input:
    • Two External Clock (EC) Power modes
  • Secondary Oscillator (SOSC)
  • In - Circuit Serial Programming (ICSP) via Two Pins
  • In - Circuit Debug (ICD) with Three Breakpoints via Two Pins
  • Debug Integrated On - Chip