MICROCHIP PIC16F18056-E/SO
| Hersteller | |
| Herst.-Teilenr. | PIC16F18056-E/SO |
| LCSC-Nr. | C20297080 |
| Verp. | SOIC-28 |
| Kundennummer | |
| Hauptmerkm. | PIC 8 Bit 32MHz SOIC-28 Microcontrollers RoHS |
| Datenblatt | MICROCHIP PIC16F18056-E/SO |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 3 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-28 | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in+External |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-28 | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in+External |
Beschreibung
The PIC16F180 microcontroller family has a suite of digital and analog peripherals that enable cost-sensitive sensor and real-time control applications. This product family is available from 8 to 44-pin packages in a memory range of 3.5 KB to 28 KB, with speeds up to 32 MHz. The family includes a 10-bit Analog-to-Digital Converter with Computation (ADCC), automated Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, an 8-bit Digital-to-Analog Converter (DAC) module, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost sensor and control applications.
Merkmale
- C Compiler Optimized RISC Architecture
- Operating Speed:
- DC - 32 MHz clock input
- 125 ns minimum instruction time
- 16 - Level Deep Hardware Stack
- Low - Current Power - on Reset (POR)
- Configurable Power - up Timer (PWRT)
- Brown - out Reset (BOR)
- Watchdog Timer (WDT)
- Up to 28 KB of Program Flash Memory
- Up to 2 KB of Data SRAM Memory
- Up to 256 Bytes of Data EEPROM Memory
- Memory Access Partition (MAP) with Program Flash Memory Partitioned into:
- Application block
- Boot block
- Storage Area Flash (SAF) block
- Programmable Code Protection and Write Protection
- Device Information Area (DIA) Stores:
- Fixed Voltage Reference (FVR) measurement data
- Microchip Unique Identifier (MUI)
- Device Characteristics Area (DCI) Stores:
- Program/erase row sizes
- Pin count details
- Direct, Indirect, and Relative Addressing Modes
- Operating Voltage Range: 1.8V to 5.5V
- Temperature Range:
- Industrial: -40℃ to 85℃
- Extended: -40℃ to 125℃
- Sleep:
- Reduce device power consumption
- Reduce system electrical noise while performing ADC conversions
- Low Power Mode Features:
- Sleep:
- <900 nA typical @3V/25℃ (WDT enabled)
- <600 nA typical @3V/25℃ (WDT disabled)
- Sleep:
- Operating Current:
- 48 μA typical @32 kHz, 3V/25℃
- <1 mA typical @4 MHz, 5V/25℃
- Two Capture/Compare/PWM (CCP) Modules:
- 16 - bit resolution for Capture/Compare modes
- 10 - bit resolution for Pulse - Width Modulator (PWM) mode
- Three Pulse - Width Modulators (PWM):
- 10 - bit resolution
- Four Configurable Logic Cells (CLC): Integrated combinational and sequential logic
- One Complimentary Waveform Generator (CWG):
- Rising and falling edge dead - band control
- Full - bridge, half - bridge, and 1 - channel drive
- Multiple signal sources
- Programmable dead band
- Fault - shutdown input
- One Configurable 8/16 - Bit Timer (TMR0)
- Two 16 - Bit Timers (TMR1/3) with Gate Control
- Three 8 - Bit Timers (TMR2/4/6) with Hardware Limit Timer (HLT)
- One Numerically Controlled Oscillator (NCO):
- Generates true linear frequency control and increased frequency resolution
- Input clock up to 64 MHz
- Up to Two Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART):
- RS - 232, RS - 485, and LIN compatible
- Auto wake - up on Start
- Up to Two Host Synchronous Serial Ports (MSSP):
- Serial Peripheral Interface (SPI) mode:
- Client select synchronization
- Inter - Integrated Circuit (I²C) mode:
- 7/10 - bit Addressing modes
- Serial Peripheral Interface (SPI) mode:
- Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
- Device I/O Port Features:
- Up to 35 I/O pins
- One input - only pin
- Individual I/O direction, open - drain, input threshold, slew rate, and weak pull - up control
- Interrupt - on - Change (IOC) on up to 25 pins
- One external interrupt pin
- Analog - to - Digital Converter with Computation (ADCC):
- 10 - bit resolution
- Up to 35 external input channels
- Four internal input channels
- Internal ADC oscillator (ADCRC)
- Operates in Sleep
- Selectable auto - conversion trigger sources
- Charge Pump Module: Improves accuracy of analog modules at low voltages
- 8 - Bit Digital - to - Analog Converter (DAC):
- Output available on one I/O pin
- Internal connections to ADC and Comparators
- One Comparator (CMP):
- Up to four external inputs
- Configurable output polarity
- External output via Peripheral Pin Select
- Zero - Cross Detect (ZCD): Detect when AC signal on pin crosses ground
- Two Fixed Voltage References (FVR):
- Selectable 1.024V, 2.048V, and 4.096V output levels
- FVR1 internally connected to ADC
- FVR2 internally connected to Comparator
- High - Precision Internal Oscillator Block (HFINTOSC):
- Selectable frequencies up to 32 MHz
- ±2% at calibration
- Internal 31 kHz Oscillator (LFINTOSC)
- External High - Frequency Clock Input:
- Two External Clock (EC) Power modes
- Secondary Oscillator (SOSC)
- In - Circuit Serial Programming (ICSP) via Two Pins
- In - Circuit Debug (ICD) with Three Breakpoints via Two Pins
- Debug Integrated On - Chip
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-28 | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in+External |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-28 | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in+External |
Beschreibung
The PIC16F180 microcontroller family has a suite of digital and analog peripherals that enable cost-sensitive sensor and real-time control applications. This product family is available from 8 to 44-pin packages in a memory range of 3.5 KB to 28 KB, with speeds up to 32 MHz. The family includes a 10-bit Analog-to-Digital Converter with Computation (ADCC), automated Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, an 8-bit Digital-to-Analog Converter (DAC) module, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost sensor and control applications.
Merkmale
- C Compiler Optimized RISC Architecture
- Operating Speed:
- DC - 32 MHz clock input
- 125 ns minimum instruction time
- 16 - Level Deep Hardware Stack
- Low - Current Power - on Reset (POR)
- Configurable Power - up Timer (PWRT)
- Brown - out Reset (BOR)
- Watchdog Timer (WDT)
- Up to 28 KB of Program Flash Memory
- Up to 2 KB of Data SRAM Memory
- Up to 256 Bytes of Data EEPROM Memory
- Memory Access Partition (MAP) with Program Flash Memory Partitioned into:
- Application block
- Boot block
- Storage Area Flash (SAF) block
- Programmable Code Protection and Write Protection
- Device Information Area (DIA) Stores:
- Fixed Voltage Reference (FVR) measurement data
- Microchip Unique Identifier (MUI)
- Device Characteristics Area (DCI) Stores:
- Program/erase row sizes
- Pin count details
- Direct, Indirect, and Relative Addressing Modes
- Operating Voltage Range: 1.8V to 5.5V
- Temperature Range:
- Industrial: -40℃ to 85℃
- Extended: -40℃ to 125℃
- Sleep:
- Reduce device power consumption
- Reduce system electrical noise while performing ADC conversions
- Low Power Mode Features:
- Sleep:
- <900 nA typical @3V/25℃ (WDT enabled)
- <600 nA typical @3V/25℃ (WDT disabled)
- Sleep:
- Operating Current:
- 48 μA typical @32 kHz, 3V/25℃
- <1 mA typical @4 MHz, 5V/25℃
- Two Capture/Compare/PWM (CCP) Modules:
- 16 - bit resolution for Capture/Compare modes
- 10 - bit resolution for Pulse - Width Modulator (PWM) mode
- Three Pulse - Width Modulators (PWM):
- 10 - bit resolution
- Four Configurable Logic Cells (CLC): Integrated combinational and sequential logic
- One Complimentary Waveform Generator (CWG):
- Rising and falling edge dead - band control
- Full - bridge, half - bridge, and 1 - channel drive
- Multiple signal sources
- Programmable dead band
- Fault - shutdown input
- One Configurable 8/16 - Bit Timer (TMR0)
- Two 16 - Bit Timers (TMR1/3) with Gate Control
- Three 8 - Bit Timers (TMR2/4/6) with Hardware Limit Timer (HLT)
- One Numerically Controlled Oscillator (NCO):
- Generates true linear frequency control and increased frequency resolution
- Input clock up to 64 MHz
- Up to Two Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART):
- RS - 232, RS - 485, and LIN compatible
- Auto wake - up on Start
- Up to Two Host Synchronous Serial Ports (MSSP):
- Serial Peripheral Interface (SPI) mode:
- Client select synchronization
- Inter - Integrated Circuit (I²C) mode:
- 7/10 - bit Addressing modes
- Serial Peripheral Interface (SPI) mode:
- Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
- Device I/O Port Features:
- Up to 35 I/O pins
- One input - only pin
- Individual I/O direction, open - drain, input threshold, slew rate, and weak pull - up control
- Interrupt - on - Change (IOC) on up to 25 pins
- One external interrupt pin
- Analog - to - Digital Converter with Computation (ADCC):
- 10 - bit resolution
- Up to 35 external input channels
- Four internal input channels
- Internal ADC oscillator (ADCRC)
- Operates in Sleep
- Selectable auto - conversion trigger sources
- Charge Pump Module: Improves accuracy of analog modules at low voltages
- 8 - Bit Digital - to - Analog Converter (DAC):
- Output available on one I/O pin
- Internal connections to ADC and Comparators
- One Comparator (CMP):
- Up to four external inputs
- Configurable output polarity
- External output via Peripheral Pin Select
- Zero - Cross Detect (ZCD): Detect when AC signal on pin crosses ground
- Two Fixed Voltage References (FVR):
- Selectable 1.024V, 2.048V, and 4.096V output levels
- FVR1 internally connected to ADC
- FVR2 internally connected to Comparator
- High - Precision Internal Oscillator Block (HFINTOSC):
- Selectable frequencies up to 32 MHz
- ±2% at calibration
- Internal 31 kHz Oscillator (LFINTOSC)
- External High - Frequency Clock Input:
- Two External Clock (EC) Power modes
- Secondary Oscillator (SOSC)
- In - Circuit Serial Programming (ICSP) via Two Pins
- In - Circuit Debug (ICD) with Three Breakpoints via Two Pins
- Debug Integrated On - Chip
C20297080 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

