MICROCHIP LAN8841T/Q2A
| Hersteller | |
| Herst.-Teilenr. | LAN8841T/Q2A |
| LCSC-Nr. | C20295598 |
| Verp. | VQFN-64(8x8) |
| Kundennummer | |
| Hauptmerkm. | 1gbps Ethernet VQFN-64(8x8) Drivers, Receivers, Transceivers RoHS |
| Datenblatt | MICROCHIP LAN8841T/Q2A |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | MICROCHIP | |
| Verp. | VQFN-64(8x8) | |
| Voltage - Supply | - | |
| Data Rate | 1gbps | |
| Operating Temperature | - | |
| Supply Current | - | |
| Interface | Ethernet | |
| Features | Power-up/reset configuration | |
| Quiescent Supply Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | MICROCHIP | |
| Verp. | VQFN-64(8x8) | |
| Voltage - Supply | - | |
| Data Rate | 1gbps |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | - | |
| Supply Current | - | |
| Interface | Ethernet | |
| Features | Power-up/reset configuration | |
| Quiescent Supply Current | - |
Beschreibung
This document provides a hardware design checklist for the Microchip LAN8841. These checklist items should be followed when using the LAN8841 in a new design. A summary of these items can be found in Section 10.0 "Hardware Checklist Summary" on page 17. Detailed information on these topics can be found in the corresponding sections:
- Section 2.0 "General Considerations"
- Section 3.0 "Power Supply"
- Section 4.0 "Ethernet Signals"
- Section 5.0 "Clock Circuits"
- Section 6.0 "Digital Interface"
- Section 7.0 "1588 Support"
- Section 8.0 "Startup"
- Section 9.0 "Miscellaneous"
General Considerations:
- Pin Check: Verify the device pinout against the datasheet. Ensure all pins match the datasheet and are configured as input, output, or bidirectional for error checking.
- Ground: The GND pins should be connected to a solid ground plane on the board. It is recommended that all ground connections be tied to the same ground plane; separate ground planes are not recommended.
Power Supply:
- Analog power supply (VDDAH) at pins 1, 2, and 15 must be connected to VDDIO (created from +3.3V through a ferrite bead). Bulk capacitors should be placed on each side of the ferrite bead. A ferrite bead of 100 - 220Ω (at 100 MHz) is typically used. Each VDDAH pin should include 0.1 µF and 10 µF capacitors for device decoupling. Capacitor size should be SMD_0603 or smaller.
- VDDAL (pins 5, 6, 11, and 12) is the analog core voltage supply. It should be connected to the +1.1V supply (created from +1.1V through a ferrite bead). Bulk capacitors should be placed on each side of the ferrite bead. A ferrite bead of 100 - 220Ω (at 100 MHz) is typically used. Each VDD pin should include 0.1 µF and 22 µF capacitors for device decoupling. Capacitor size should be SMD_0603 or smaller.
- VDDIO (pins 20, 31, 40, 47, and 56) is the variable supply voltage for I/O pads. It should be connected to a +3.3V, 2.5V, or 1.8V supply. A bulk capacitor is required near the power source to prevent voltage sag on the supply during device startup. Decoupling capacitors must be placed as close to the device as possible to reduce high-frequency noise injected through EMI.
- VDD (pins 28, 35, 43, and 56) is the digital core voltage supply. It should be connected to the +1.1V supply. A bulk capacitor is required near the power source to prevent voltage sag on the supply during device startup. Decoupling capacitors must be placed as close to the device as possible to reduce high-frequency noise injected through EMI.
- VDDAL_PLL (pin 63) powers the LAN8841 PLL. Decouple using 4.7 - 10 µF, 0.1 µF, and 0.01 µF capacitors to GND, connected to the +1.1V supply trace or plane through a ferrite bead.
- Power and ground connections without LDO are shown in Figure 3-1; power and ground connections with LDO (using an external MOSFET) are shown in Figure 3-2.
Ethernet Signals:
- 10/100/1000 Mbps Interface Connections - Separate Center Tap:
- For separate center tap magnetics or separate center tap magnetic connectors, MAGJACK (pin 17) must be pulled low.
- TXRXP_A (pin 3): This pin is the TX/RX positive connection for internal PHY pair A. This pin connects to the 10/100/1000 magnetics. No external termination or biasing is required.
- TXRXM_A (pin 4): This pin is the TX/RX negative connection for internal PHY pair A. This pin connects to the 10/100/1000 magnetics. No external termination or biasing is required.
- TXRXP_B (pin 7): This pin is the TX/RX positive connection for internal PHY pair B. This pin connects to the 10/100/1000 magnetics. No external termination or biasing is required.
- TXRXM_B (pin 8): This pin is the TX/RX negative connection for internal PHY pair B. This pin connects to the 10/100/1000 magnetics. No external termination or biasing is required.
- TXRXP_C (pin 9): This pin is the TX/RX positive connection for internal PHY pair C. This pin connects to the 10/100/1000 magnetics. No external termination or biasing is required.
- TXRXM_C (pin 10): This pin is the TX/RX negative connection for internal PHY pair C. This pin connects to the 10/100/1000 magnetics. No external termination or biasing is required.
- TXRXP_D (pin 13): This pin is the TX/RX positive connection for internal PHY pair D. This pin connects to the 10/100/1000 magnetics. No external termination or biasing is required.
- TXRXM_D (pin 14): This pin is the TX/RX negative connection for internal PHY pair D. This pin connects to the 10/100/1000 magnetics. No external termination or biasing is required.
- 10/100/1000 Magnetics Connections - Separate Center Tap:
- The center tap connection for the LAN8841-side pair A channel connects only a 0.1 µF capacitor to GND; no biasing is required.
- The center tap connection for the LAN8841-side pair B channel connects only a 0.1 µF capacitor to GND; no biasing is required.
- The center tap connection for the LAN8841-side pair C channel connects only a 0.1 µF capacitor to GND; no biasing is required.
- The center tap connection for the LAN8841-side pair D channel connects only a 0.1 µF capacitor to GND; no biasing is required.
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | MICROCHIP | |
| Verp. | VQFN-64(8x8) | |
| Voltage - Supply | - | |
| Data Rate | 1gbps | |
| Operating Temperature | - | |
| Supply Current | - | |
| Interface | Ethernet | |
| Features | Power-up/reset configuration | |
| Quiescent Supply Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | MICROCHIP | |
| Verp. | VQFN-64(8x8) | |
| Voltage - Supply | - | |
| Data Rate | 1gbps |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | - | |
| Supply Current | - | |
| Interface | Ethernet | |
| Features | Power-up/reset configuration | |
| Quiescent Supply Current | - |
Beschreibung
This document provides a hardware design checklist for the Microchip LAN8841. These checklist items should be followed when using the LAN8841 in a new design. A summary of these items can be found in Section 10.0 "Hardware Checklist Summary" on page 17. Detailed information on these topics can be found in the corresponding sections:
- Section 2.0 "General Considerations"
- Section 3.0 "Power Supply"
- Section 4.0 "Ethernet Signals"
- Section 5.0 "Clock Circuits"
- Section 6.0 "Digital Interface"
- Section 7.0 "1588 Support"
- Section 8.0 "Startup"
- Section 9.0 "Miscellaneous"
General Considerations:
- Pin Check: Verify the device pinout against the datasheet. Ensure all pins match the datasheet and are configured as input, output, or bidirectional for error checking.
- Ground: The GND pins should be connected to a solid ground plane on the board. It is recommended that all ground connections be tied to the same ground plane; separate ground planes are not recommended.
Power Supply:
- Analog power supply (VDDAH) at pins 1, 2, and 15 must be connected to VDDIO (created from +3.3V through a ferrite bead). Bulk capacitors should be placed on each side of the ferrite bead. A ferrite bead of 100 - 220Ω (at 100 MHz) is typically used. Each VDDAH pin should include 0.1 µF and 10 µF capacitors for device decoupling. Capacitor size should be SMD_0603 or smaller.
- VDDAL (pins 5, 6, 11, and 12) is the analog core voltage supply. It should be connected to the +1.1V supply (created from +1.1V through a ferrite bead). Bulk capacitors should be placed on each side of the ferrite bead. A ferrite bead of 100 - 220Ω (at 100 MHz) is typically used. Each VDD pin should include 0.1 µF and 22 µF capacitors for device decoupling. Capacitor size should be SMD_0603 or smaller.
- VDDIO (pins 20, 31, 40, 47, and 56) is the variable supply voltage for I/O pads. It should be connected to a +3.3V, 2.5V, or 1.8V supply. A bulk capacitor is required near the power source to prevent voltage sag on the supply during device startup. Decoupling capacitors must be placed as close to the device as possible to reduce high-frequency noise injected through EMI.
- VDD (pins 28, 35, 43, and 56) is the digital core voltage supply. It should be connected to the +1.1V supply. A bulk capacitor is required near the power source to prevent voltage sag on the supply during device startup. Decoupling capacitors must be placed as close to the device as possible to reduce high-frequency noise injected through EMI.
- VDDAL_PLL (pin 63) powers the LAN8841 PLL. Decouple using 4.7 - 10 µF, 0.1 µF, and 0.01 µF capacitors to GND, connected to the +1.1V supply trace or plane through a ferrite bead.
- Power and ground connections without LDO are shown in Figure 3-1; power and ground connections with LDO (using an external MOSFET) are shown in Figure 3-2.
Ethernet Signals:
- 10/100/1000 Mbps Interface Connections - Separate Center Tap:
- For separate center tap magnetics or separate center tap magnetic connectors, MAGJACK (pin 17) must be pulled low.
- TXRXP_A (pin 3): This pin is the TX/RX positive connection for internal PHY pair A. This pin connects to the 10/100/1000 magnetics. No external termination or biasing is required.
- TXRXM_A (pin 4): This pin is the TX/RX negative connection for internal PHY pair A. This pin connects to the 10/100/1000 magnetics. No external termination or biasing is required.
- TXRXP_B (pin 7): This pin is the TX/RX positive connection for internal PHY pair B. This pin connects to the 10/100/1000 magnetics. No external termination or biasing is required.
- TXRXM_B (pin 8): This pin is the TX/RX negative connection for internal PHY pair B. This pin connects to the 10/100/1000 magnetics. No external termination or biasing is required.
- TXRXP_C (pin 9): This pin is the TX/RX positive connection for internal PHY pair C. This pin connects to the 10/100/1000 magnetics. No external termination or biasing is required.
- TXRXM_C (pin 10): This pin is the TX/RX negative connection for internal PHY pair C. This pin connects to the 10/100/1000 magnetics. No external termination or biasing is required.
- TXRXP_D (pin 13): This pin is the TX/RX positive connection for internal PHY pair D. This pin connects to the 10/100/1000 magnetics. No external termination or biasing is required.
- TXRXM_D (pin 14): This pin is the TX/RX negative connection for internal PHY pair D. This pin connects to the 10/100/1000 magnetics. No external termination or biasing is required.
- 10/100/1000 Magnetics Connections - Separate Center Tap:
- The center tap connection for the LAN8841-side pair A channel connects only a 0.1 µF capacitor to GND; no biasing is required.
- The center tap connection for the LAN8841-side pair B channel connects only a 0.1 µF capacitor to GND; no biasing is required.
- The center tap connection for the LAN8841-side pair C channel connects only a 0.1 µF capacitor to GND; no biasing is required.
- The center tap connection for the LAN8841-side pair D channel connects only a 0.1 µF capacitor to GND; no biasing is required.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 4A994J |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 4A994J |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

