LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP DSPIC33CK256MP405T-I/PT product image
Images for reference only

MICROCHIP DSPIC33CK256MP405T-I/PT

Manufacturer
MPN
DSPIC33CK256MP405T-I/PT
LCSC Part #
C20291252
Packaging
TQFP-48(7x7)
Customer #
Key Attributes
TQFP-48(7x7) Microcontrollers RoHS
DatasheetMICROCHIP DSPIC33CK256MP405T-I/PT
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3652$ 7.37
200+$ 2.9392$ 587.84
500+$ 2.8412$ 1420.60
1,000+$ 2.7922$ 2792.20
Standard Packaging1600/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-48(7x7)
Operating Temperature-40℃~+85℃

Features

AI Translation
  • 256 - 1024 Kbytes of Program Flash with ECC and 128 Kbytes of Data RAM
  • Fast Six - Cycle Divide
  • Flash with Dual Partition for LiveUpdate Capabilities
  • LiveUpdate
  • Code Efficient (C and Assembly) Architecture
  • 40 - Bit Wide Accumulators Single - Cycle (MAC/MPY) with Dual Data Fetch
  • Single - Cycle, Mixed - Sign MUL Plus Hardware Divide
  • 32 - Bit Multiply Support
  • Five Sets of Interrupt Context Selected Registers for Fast Interrupt Response
  • Zero Overhead Looping
  • RAM Memory Built - In Self - Test (MBIST)
  • Fast RC (FRC)
  • Internal Oscillator
  • Programmable PLLs and Oscillator Clock Sources
  • Reference Clock Output
  • Fail - Safe Clock Monitor (FSCM)
  • Fast Wake - up and Start - up
  • 8 MHz Backup FRC (BFRC) with a Divider (244 decimal) to provide a Nominal 32.768 kHz Output with a 50% Duty Cycle
  • Low - Power Management Modes (Sleep, Idle, Doze)
  • Integrated Power - on Reset and Brown - out Reset
  • Up to Twelve PWM Channels
  • 250 ps PWM Resolution
  • One General Purpose 16 - Bit Timer
  • Peripheral Trigger Generator (PTG) Module
  • Eight SCCP Modules: Timer, Capture/Compare and PWM modes
  • 16 or 32 - bit time base
  • 16 or 32 - bit capture
  • Four - deep capture buffer
  • Fully asynchronous operation, available in Sleep modes
  • Nine MCCP/SCCP modules which include Timer, Capture/Compare and PWM: One MCCP Eight SCCPs
  • 16 or 32 - bit time base
  • 16 or 32 - bit capture
  • Four - deep capture buffer
  • Five ADC Modules: 12 - bit, 3.5 Msps ADC
  • Up to 27 conversion channels
  • 250 ns conversion latency
  • Six DAC/Analog Comparator Modules: 12 - bit DACs with hardware slope compensation
  • 15 ns analog comparators
  • Shared DAC/Analog Output: DAC/analog comparator outputs
  • Three Op Amp Modules
  • 20 MHz GBW
  • 40 V/s Slew Rate
  • ±1 mV offset
  • Three UART Modules: Support for DMX, LIN/J2602 protocols
  • Three 4 - Wire SPI/I²S Modules
  • Two CAN Flexible Data - Rate (FD) Modules
  • Three I²C Modules: Support for SMBus
  • PPS to Allow Function Remap
  • Two SENT Modules
  • Eight DMA Channels
  • Three Quadrature Encoder Interfaces (QEIs): Four inputs: Phase A, Phase B, Home, Index
  • Eight Configurable Logic Cells (CLCs) with Internal Connections to Select Peripherals and PPS
  • Two Current Bias Generators (CBGs)
  • In - Circuit and In - Application Programming
  • Three Complex, Five Simple Breakpoints
  • IEEE 1149.2 Compatible (JTAG)
  • Boundary Scan
  • Trace Buffer and Run - Time Watch
  • DMT (Deadman Timer)
  • ECC (Error Correcting Code) for Flash Memory
  • WDT (Watchdog Timer)
  • CodeGuard Security
  • CRC (Cyclic Redundancy Check)
  • Flash OTP by ICSP Write Inhibit
  • RAM Memory Built - In Self Test (MBIST)
  • Two - Speed Start - up
  • Fail - Safe Clock Monitoring (FSCM)
  • Backup FRC (BFRC)
  • Capless Internal Voltage Regulator
  • Virtual Pins for Redundancy and Monitoring
  • AEC - Q100 REV - H (Grade 1: - 40°C to + 125°C) Compliant
  • AEC - Q100 REV - H (Grade 0: - 40°C to + 150°C) Compliant

Applications

AI Translation
  • DC/DC converters
  • AC/DC power supplies
  • Uninterruptable Power Supply (UPS)
  • Motor Control: BLDC, PMSM, SR, ACIM