LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP DSPIC33CK128MC502T-I/2N product image
Immagini a scopo illustrativo

MICROCHIP DSPIC33CK128MC502T-I/2N

Produttore
Cod. Prod.
DSPIC33CK128MC502T-I/2N
Cod. LCSC
C20291218
Imballo
UQFN-28(6x6)
Numero Cliente
Attr. chiave
UQFN-28(6x6) Microcontrollers RoHS
Scheda TecnicaMICROCHIP DSPIC33CK128MC502T-I/2N
Conformità RoHS2 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 5.3479$ 5.35
200+$ 2.134$ 426.80
500+$ 2.0626$ 1031.30
1,000+$ 2.0277$ 2027.70
Package Standard3300/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreMICROCHIP
ImballoUQFN-28(6x6)
Operating Temperature-40℃~+85℃

Caratteristiche

Traduzione AI
  • 128 - 256 Kbytes of Program Flash with ECC and 16 - 32K Data RAM
  • Fast 6 - Cycle Divide
  • Code Efficient (C and Assembly) Architecture
  • 40 - Bit Wide Accumulators Single - Cycle (MAC/MPY) with Dual Data Fetch
  • Single - Cycle, Mixed - Sign MUL Plus Hardware Divide
  • 32 - Bit Multiply Support
  • Five Sets of Interrupt Context Selected Registers for Fast Interrupt Response
  • Zero Overhead Looping
  • RAM Memory Built - In Self - Test (MBIST)
  • 384 Bytes of One - Time - Programmable (OTP) Memory
  • Selectable Oscillator Options Including: High - precision, 8 MHz internal Fast RC (FRC) Oscillator; Primary high - speed, crystal/resonator oscillator or external clock; Primary PLL, which can be clocked from FRC or crystal oscillator
  • Low - Power Management modes (Sleep and Idle)
  • Internal Oscillator
  • Programmable PLLs and Oscillator Clock Sources
  • Reference Clock Output (REFCLKO)
  • Fail - Safe Clock Monitor (FSCM)
  • Fast Wake - up and Start - up
  • Backup Internal Oscillator
  • Low - Power Management Modes (Sleep, Idle, Doze)
  • Integrated Power - on Reset and Brown - out Reset
  • Four PWM Pairs
  • Up to 2 ns PWM Resolution
  • Dead Time for Rising and Falling Edges
  • Dead - Time Compensation
  • Clock Chopping for High - Frequency Operation
  • PWM Support for: DC/DC, AC/DC, inverters, PFC, lighting BLDC, PMSM, ACIM, Stepper motors, SRM motors
  • Fault and Current Limit Inputs
  • Flexible Trigger Configuration for ADC Triggering
  • One General Purpose 16 - Bit Timer
  • Peripheral Trigger Generator (PTG): Up to 15 trigger sources to other peripheral modules; CPU independent state machine - based instruction sequencer; Two 16 - bit general purpose timers
  • Four SCCP modules which Include Timer, Capture/Compare and PWM: Two 16 - bit timers or one 32 - bit timer in each module; PWM resolution down to 2.5 ns (one output per SCCP module); 16 or 32 - bit capture; 4 - deep capture buffer
  • Fully Asynchronous Operation, Available in Sleep Modes
  • High - Speed ADC module: 12 - bit with one shared SAR ADC core; Configurable resolution (up to 12 - bit); Up to 3.5 Msps conversion rate per channel at 12 - bit resolution; Up to 20 input channels; Dedicated result buffer for each analog channel; Flexible and independent ADC trigger sources; Four digital comparators; Four oversampling filters for increased resolution
  • Two Analog Comparators: 15 ns analog comparator
  • Up to Three Op Amps: 20 MHz GBW; 40 v/μs slew rate; ±1 mV offset voltage (typical)
  • Two 12 - Bit DACs: Hardware slope compensation; One buffered DAC output
  • Three Protocol UARTs with Automated Protocol Handling Support for: LIN 2.2; DMX; IrDA
  • Two Four - Wire SPI/I2S modules: 16 - byte FIFO; Variable width – I2S mode
  • One CAN Flexible Data (FD) module
  • One I²C module with SMBus Support
  • PPS to Allow Function Remap
  • Programmable Cyclic Redundancy Check (CRC)
  • One SENT module
  • Four DMA Channels
  • One Quadrature Encoder Interface (QEI): Four inputs: Phase A, Phase B, Home, Index; One 32 - bit timer/counter (in QEI module, available if encoder is not used)
  • Small Pin Count Packages Ranging from 28 to 64 Pins, Including UQFN as Small as 4x4 mm
  • High - Current I/O Sink/Source
  • Edge or Level Change Notification Interrupt on I/O Pins
  • Peripheral Pin Select (PPS) Remappable Pins
  • Current Bias Generators
  • In - Circuit and In - Application Programming
  • Three Complex, Five Simple Breakpoints
  • IEEE 1149.2 Compatible (JTAG)
  • Boundary Scan
  • Trace Buffer and Run - Time Watch
  • Backup Fast RC Oscillator (BFRC)
  • Brown - out Reset (BOR)
  • Capless Internal Voltage Regulator
  • Clock Monitor System with Backup Oscillator
  • CodeGuard Security
  • Cyclic Redundancy Check (CRC)
  • Dual Watchdog Timer (WDT)
  • Fail - Safe Clock Monitoring (FSCM)
  • Flash Error Correcting Code (ECC)
  • Flash OTP by ICSP Write Inhibit
  • RAM Memory Built - In Self - Test (MBIST)
  • Two - Speed Start - up
  • Virtual Pins for Redundancy and Monitoring
  • Windowed Deadman Timer (DMT)
  • AEC - Q100 REV G (Grade 0: - 40°C to + 150°C)

Applicazioni

Traduzione AI
  • DC/DC, AC/DC, inverters, PFC, lighting
  • BLDC, PMSM, ACIM, Stepper motors, SRM motors