LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
SILICON LABS 544BACC001928BBGR product image
Zdjęcia poglądowe

SILICON LABS 544BACC001928BBGR

Producent
Nr części prod.
544BACC001928BBGR
Nr LCSC
C2029116
Opak.
SMD5032-8P
Numer Klienta
Klucz. cechy
SMD5032-8P Oscillators RoHS
Karta KatalogowaSILICON LABS 544BACC001928BBGR
Części alternatywne1
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 19.4255$ 19.43
250+$ 7.5179$ 1879.48
500+$ 7.2533$ 3626.65
1,000+$ 7.1225$ 7122.50
Standardowa Obudowa250/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko

Opis

Tłumaczenie AI

The Si544 Ultra Series oscillator utilizes Silicon Laboratories’ advanced 4th generation DSPLL technology to provide an ultra-low jitter, low phase noise clock at any output frequency. The device is user-programmed via simple I2C commands to provide any frequency from 0.2 to 1500 MHz with <1 ppb resolution and maintains exceptionally low jitter for both integer and fractional frequencies across its operating range. The Si544 offers excellent reliability and frequency stability as well as guaranteed aging performance. On-chip power supply filtering provides industry-leading power supply noise rejection, simplifying the task of generating low jitter clocks in noisy systems that use switched-mode power supplies. The Si544 has a dramatically simplified supply chain that enables Silicon Labs to ship custom frequency samples 1-2 weeks after receipt of order. Unlike a traditional XO, where a different crystal is required for each output frequency, the Si544 uses one simple crystal and a DSPLL IC-based approach to provide the desired output frequency. The Si544 is factory-configurable for a wide variety of user specifications, including startup frequency, I2C address, output format, and OE pin location/polarity. Specific configurations are factory-programmed at time of shipment, eliminating the long lead times associated with custom oscillators.

Funkcje

Tłumaczenie AI
  • I2C programmable to any frequency from 0.2 to 1500 MHz with < ppb resolution
  • Very low jitter: 150 fs Typ RMS (12 kHz - 20 MHz)
  • Configure up to 4 pin-selectable startup frequencies
  • I2C interface supports 100 kbps, 400 kbps, and 1 Mbps (Fast Mode Plus)
  • Excellent PSNR and supply noise immunity: -80 dBc Typ
  • 3.3 V, 2.5 V and 1.8 VDD supply operation from the same part number
  • LVPECL, LVDS, CML, HCSL, CMOS, and Dual CMOS output options
  • 2.5x3.2, 3.2x5, 5x7 mm package options
  • Samples available with 1-2 week lead times

Zastosowania

Tłumaczenie AI
  • 100G/200G/400G OTN, coherent optics, PAM4
  • 10G/40G/100G optical ethernet
  • 3G-SDI/12G-SDI/24G-SDI broadcast video
  • Servers, switches, storage, search acceleration
  • Test and measurement
  • FPGA/ASIC clocking

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
544BACC001928BBGSILICON LABSSMD5032-8P0$ 16.5244