MICROCHIP ATMXT640UD-CCU002
| Manufacturer | |
| Mfr. Part # | ATMXT640UD-CCU002 |
| LCSC Part # | C20290559 |
| Package | UFBGA-88(6x6) |
| Customer # | |
| Description | 3.135V~3.465V I2C UFBGA-88(6x6) Touch Screen Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | MICROCHIP | |
| Package | UFBGA-88(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
28 
28
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.3643 | $ 8.36 |
10+ | $ 8.1779 | $ 81.78 |
30+ | $ 8.0531 | $ 241.59 |
100+ | $ 7.9283 | $ 792.83 |
Standard Packaging 490/Full
Tray | ||
Better price for more quantity?
$