MICROCHIP 1N6132AUS/TR
| Manufacturer | |
| Mfr. Part # | 1N6132AUS/TR |
| LCSC Part # | C20290029 |
| Package | MELF-SQ(B) |
| Customer # | |
| Description | 165.1V 500W@10/1000us 114V Bidirectional 91.2V MELF-SQ(B) TVS Diodes |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Package | MELF-SQ(B) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 39.7434 | $ 39.74 |
200+ | $ 15.8582 | $ 3171.64 |
500+ | $ 15.3281 | $ 7664.05 |
1,000+ | $ 15.0669 | $ 15066.90 |
Standard Packaging 100/Full
Reel | ||