LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N5527DUR-1/TR product image
  • 1N5527DUR-1/TR thumbnail 1
  • 1N5527DUR-1/TR thumbnail 2
  • 1N5527DUR-1/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 1N5527DUR-1/TRRoHS

Manufacturer
MPN
1N5527DUR-1/TR
LCSC Part #
C20289542
Packaging
DO-213AA
Customer #
Key Attributes
1 Independent 7.5V DO-213AA Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP 1N5527DUR-1/TR
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.6208$ 15.62
10+$ 15.4177$ 154.18
30+$ 15.2829$ 458.49
100+$ 15.148$ 1514.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AA
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)500nA@6.8V
Impedance(Zzt)35Ω
Zener Voltage(Range)-
Zener Voltage(Nom)7.5V
Impedance(Zzk)-

Introduction

AI Translation

1N5518BUR-1 to 1N5546BUR-1 series 0.5W glass SMT Zener voltage regulators, available in 3.3V to 33V selections with tolerances ranging from ±1% to ±20%. Unless otherwise specified, the standard tolerance is ±5% with B suffix. These glass SMT devices offer an internal metallurgical bonding option. This bonded Zener package construction also meets JAN, JANTX, and JANTXV standards. Microsemi also offers numerous other Zener products to address higher and lower power application requirements.

Features

AI Translation
  • JEDEC registered part numbers 1N5518 through 1N5546.
  • Available in ±20%, 10%, 5%, 2%, and 1% voltage tolerances.
  • Internal metallurgical bonding.
  • Available in JAN, JANTX, and JANTXV qualifications per MIL-PRF-19500/437.
  • RoHS-compliant versions available (commercial grade only).

Applications

AI Translation
  • Regulates voltage over a wide range of operating current and temperature.
  • Wide selection from 3.3 to 33V.
  • Hermetic surface mount package.
  • Insensitive to ESD per MIL-STD-750 Method 1020.
  • Extremely low capacitance.
  • Inherently radiation hardened as described in Microsemi "MicroNote 050", available on the Microsemi website.