LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N4491US/TR product image
Images for reference only

MICROCHIP 1N4491US/TR

Manufacturer
MPN
1N4491US/TR
LCSC Part #
C20288748
Packaging
-
Customer #
Key Attributes
1 Independent 120V Single Zener Diodes
DatasheetMICROCHIP 1N4491US/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.7434$ 39.74
200+$ 15.8582$ 3171.64
500+$ 15.3281$ 7664.05
1,000+$ 15.0669$ 15066.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
Packaging-
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation1.5W
Reverse Leakage Current (Ir)250nA@96V
Impedance(Zzt)400Ω
Zener Voltage(Range)-
Zener Voltage(Nom)120V
Impedance(Zzk)4.5kΩ

Introduction

AI Translation

This series of SMT Zener voltage regulators meets MIL-PRF-19500/406 requirements, making them ideal for high-reliability applications where failures cannot be tolerated. These industry-recognized 1.5W Zener voltage regulators feature internal metallurgical bonding and are hermetically sealed using a void-free glass construction. The series includes Zener selections with a standard 5% tolerance and voltages ranging from 3.3V to 200V. Versions with 1% and 2% tolerances are also available. Microsemi offers numerous other Zener products to address higher and lower power requirements in through-hole and SMT packages.

Features

AI Translation
  • Surface mount versions equivalent to popular JEDEC registered series.
  • Void-free hermetically sealed glass package.
  • Triple passivation.
  • Extremely rugged construction.
  • 1N4462US through 1N4496US use internal "Class 1" metallurgical bonding; 1N6485US through 1N6491US, 1N4460US, and 1N4461US use "Class III" metallurgical bonding.
  • JAN, JANTX, JANTXV, and JANS certifications available per MIL-PRF-19500/406.
  • RoHS compliant versions available (commercial grade only).

Applications

AI Translation

Regulates voltage over a wide range of operating current and temperature; voltage selection range from 3.3V to 200V; standard voltage tolerance of ±5%; tighter tolerances of ±2% or ±1% available; insensitive to electrostatic discharge per MIL-STD-750 Method 1020; inherent radiation hardness as described in Microsemi MicroNote 050.