LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
SILICON LABS 550AD153M600DGR product image
Zdjęcia poglądowe

SILICON LABS 550AD153M600DGR

Producent
Nr części prod.
550AD153M600DGR
Nr LCSC
C2028387
Opak.
SMD7050-6P
Numer Klienta
Klucz. cechy
SMD7050-6P Oscillators
Karta KatalogowaSILICON LABS 550AD153M600DGR
Części alternatywne1
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 26.5473$ 26.55
250+$ 10.2738$ 2568.45
500+$ 9.9126$ 4956.30
1,000+$ 9.7351$ 9735.10
Standardowa Obudowa250/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko

Opis

Tłumaczenie AI

Internal fixed crystal frequency ensures high reliability and low aging. Available CMOS, LVPECL, LVDS, and CML outputs. 3.3, 2.5, and 1.8 V supply options. Industry-standard 5x7 mm package and pinout. Pb-free/RoHS-compliant. Low-jitter clock generation. Optical modules. Clock and data recovery. The Si550 VCXO utilizes Silicon Laboratories’ advanced DSPLL circuitry to provide a low-jitter clock at high frequencies. The Si550 supports any frequency from 10 to 945 MHz and select frequencies to 1417 MHz. Unlike traditional VCXOs, where a different crystal is required for each output frequency, the Si550 uses one fixed crystal to provide a wide range of output frequencies. This IC-based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low-jitter clocks in noisy environments typically found in communication systems. The Si550 IC-based VCXO is factory-configurable for a wide variety of user specifications, including frequency, supply voltage, output format, tuning slope, and temperature stability. Specific configurations are factory programmed at time of shipment, thereby eliminating the long lead times associated with custom oscillators.

Funkcje

Tłumaczenie AI
  • Available with any frequency from 10 to 945 MHz and select frequencies to 1.4 GHz
  • 3rd generation DSPLL with superior jitter performance (0.5 ps)
  • 3x better temperature stability than SAW-based oscillators
  • Excellent PSRR performance

Zastosowania

Tłumaczenie AI
  • SONET/SDH
  • xDSL
  • 10 GbE LAN/WAN

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
550AD153M600DGSILICON LABSSMD7050-6P0$ 22.0871