Integra Optics, Inc. 280-0150-00-IO
| Manufacturer | |
| MPN | 280-0150-00-IO |
| LCSC Part # | C20282862 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Integra Optics, Inc. | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Integra produces the highest quality XFP transceivers in the industry, designed for 100% interoperability with all OEM platforms. The company is the first optical manufacturer in the Western Hemisphere to invest in high-speed robotics, enabling it to scale operations to handle orders of virtually any size and ensuring every transceiver is correctly coded and 100% tested.
Features
AI Translation
- Maximum operating data rate up to 11.3Gbps
- Transmission distance range from 40km to 80km
- ITU DWDM 100GHz channels 15 - 61
- 50GHz spacing available
- Single-mode fiber duplex LC connector interface
- Commercial, extended, and industrial temperature ranges available
- Compliant with XFP MSA standard
Applications
AI Translation
- 10GBase-ER, 10GBase-ZR
- Metro Ethernet, Carrier Ethernet, and Transport Networks
- SONET/SDH
- Multi-rate Fibre Channel and CPRI
- OTN and other optical links
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1479.4518 | $ 1479.45 |
| 200+ | $ 1389.5019 | $ 277900.38 |
| 500+ | $ 1343.0699 | $ 671534.95 |
| 1,000+ | $ 1320.1261 | $ 1320126.10 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

