Crouzet 26532006
| Manufacturer | |
| MPN | 26532006 |
| LCSC Part # | C20277441 |
| Packaging | - |
| Customer # | |
| Key Attributes | Relays Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Relays Accessories | |
| Manufacturer | Crouzet | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Heatsinks and mounting kits include heatsinks of various specifications, thermal pads, thermal grease, nameplates, adapters, and connectors.
Heatsink specifications:
- Thermal resistance 0.9 °C/W, dimensions 110×100×90 mm, weight 1458 g.
- Thermal resistance 1.1 °C/W, dimensions 89.8×81×98 mm, weight 485 g.
- Model 26532754N, dimensions 100×40×100 mm, weight 547 g.
- Thermal resistance 1.75 °C/W, model 26532755N, dimensions 45×73.5×100 mm, weight 355 g.
- Model 26532756N, dimensions 45×73.5×100 mm, weight 290 g.
Thermal pad and thermal grease specifications:
- Model 26532720N, available in pre-cut thermal pad and thermal pad with sticker.
- Model 26532722N, thermal grease.
Nameplate specifications:
- Model 26532004N, dimensions 16×8×1 mm, weight 1 g; dimensions 36.8×36.8×0.06 mm, weight 5 g, compatible with GNR, GNRS, GNR3, GN3, GN0.
Adapter specifications:
- Model 26532764N, dimensions 110×45×15 mm, weight 65 g.
Connector specifications:
- Model 26532005N, dimensions 23×19×27 mm, weight 13 g; dimensions 15×12×20 mm, weight 7 g.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.6743 | $ 13.67 |
| 200+ | $ 5.457 | $ 1091.40 |
| 500+ | $ 5.2745 | $ 2637.25 |
| 1,000+ | $ 5.184 | $ 5184.00 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

