LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Crouzet 26532002 product image
Images for reference only

Crouzet 26532002RoHS

Manufacturer
MPN
26532002
LCSC Part #
C20277437
Packaging
-
Customer #
Key Attributes
Relays Accessories RoHS
Datasheetpdf iconCrouzet 26532002
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.7455$ 20.75
200+$ 8.2776$ 1655.52
500+$ 8.0014$ 4000.70
1,000+$ 7.8649$ 7864.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Relays Accessories
ManufacturerCrouzet
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

Heatsinks and mounting kits include heatsinks of various specifications, thermal pads, thermal grease, nameplates, adapters, and connectors.

Heatsink specifications:

  • Thermal resistance 0.9 °C/W, dimensions 110×100×90 mm, weight 1458 g.
  • Thermal resistance 1.1 °C/W, dimensions 89.8×81×98 mm, weight 485 g.
  • Model 26532754N, dimensions 100×40×100 mm, weight 547 g.
  • Thermal resistance 1.75 °C/W, model 26532755N, dimensions 45×73.5×100 mm, weight 355 g.
  • Model 26532756N, dimensions 45×73.5×100 mm, weight 290 g.

Thermal pad and thermal grease specifications:

  • Model 26532720N, available in pre-cut thermal pad and thermal pad with sticker.
  • Model 26532722N, thermal grease.

Nameplate specifications:

  • Model 26532004N, dimensions 16×8×1 mm, weight 1 g; dimensions 36.8×36.8×0.06 mm, weight 5 g, compatible with GNR, GNRS, GNR3, GN3, GN0.

Adapter specifications:

  • Model 26532764N, dimensions 110×45×15 mm, weight 65 g.

Connector specifications:

  • Model 26532005N, dimensions 23×19×27 mm, weight 13 g; dimensions 15×12×20 mm, weight 7 g.