LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bulgin H3146AABAEX product image
Images for reference only

Bulgin H3146AABAEXRoHS

Manufacturer
MPN
H3146AABAEX
LCSC Part #
C20276979
Packaging
-
Customer #
Key Attributes
Limit Switches RoHS
Datasheetpdf iconBulgin H3146AABAEX
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.5061$ 11.51
200+$ 4.592$ 918.40
500+$ 4.438$ 2219.00
1,000+$ 4.3618$ 4361.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerBulgin
Packaging-

Introduction

AI Translation

Burgess has long been recognized as a leader in refrigerator door switch solutions, offering a wide range of types and configurations to meet virtually any requirement. Our switches are available in both double-contact and single-contact options, suitable not only for traditional refrigerator and freezer applications, but also for a variety of door-controlled applications.

Features

AI Translation
  • Rated current up to 0.2A, 250V AC
  • High temperature rating up to 125°C
  • Long over-travel
  • Optional terminal orientation
  • Door switch with momentary-on and momentary-off functions
  • Splash-proof
  • Optional actuators
  • Door switch rated current up to 5A, 250V AC
  • Splash-proof
  • Convertible, momentary-on and momentary-off
  • Optional actuators
  • Sealed terminal option available
  • Door switch
  • Rated current up to 5A, 250V AC
  • Splash-proof
  • Snap action
  • Optional actuators, dual-circuit switch
  • ATEX certified, rated current up to 2.5A, 250V AC
  • Splash-proof
  • Snap action
  • Optional actuators and colors
  • Dual-circuit switch