Bulgin H3145DAWAEX
| Manufacturer | |
| MPN | H3145DAWAEX |
| LCSC Part # | C20276978 |
| Packaging | - |
| Customer # | |
| Key Attributes | Limit Switches RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Bulgin | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Bulgin |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Burgess has long been recognized as a leader in refrigerator door switch solutions, offering a wide range of types and configurations to meet virtually any requirement. Our switches are available in both double-contact and single-contact options, suitable not only for traditional refrigerator and freezer applications, but also for a variety of door-controlled applications.
Features
- Rated current up to 0.2A, 250V AC
- High temperature rating up to 125°C
- Long over-travel
- Optional terminal orientation
- Door switch with momentary-on and momentary-off functions
- Splash-proof
- Optional actuators
- Door switch rated current up to 5A, 250V AC
- Splash-proof
- Convertible, momentary-on and momentary-off
- Optional actuators
- Sealed terminal option available
- Door switch
- Rated current up to 5A, 250V AC
- Splash-proof
- Snap action
- Optional actuators, dual-circuit switch
- ATEX certified, rated current up to 2.5A, 250V AC
- Splash-proof
- Snap action
- Optional actuators and colors
- Dual-circuit switch
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.5061 | $ 11.51 |
| 200+ | $ 4.592 | $ 918.40 |
| 500+ | $ 4.438 | $ 2219.00 |
| 1,000+ | $ 4.3618 | $ 4361.80 |
Standard Packaging500/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Bulgin | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Bulgin |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Burgess has long been recognized as a leader in refrigerator door switch solutions, offering a wide range of types and configurations to meet virtually any requirement. Our switches are available in both double-contact and single-contact options, suitable not only for traditional refrigerator and freezer applications, but also for a variety of door-controlled applications.
Features
- Rated current up to 0.2A, 250V AC
- High temperature rating up to 125°C
- Long over-travel
- Optional terminal orientation
- Door switch with momentary-on and momentary-off functions
- Splash-proof
- Optional actuators
- Door switch rated current up to 5A, 250V AC
- Splash-proof
- Convertible, momentary-on and momentary-off
- Optional actuators
- Sealed terminal option available
- Door switch
- Rated current up to 5A, 250V AC
- Splash-proof
- Snap action
- Optional actuators, dual-circuit switch
- ATEX certified, rated current up to 2.5A, 250V AC
- Splash-proof
- Snap action
- Optional actuators and colors
- Dual-circuit switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

