LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Broadcom AFBR-S4N66P014M product image
Zdjęcia poglądowe

Broadcom AFBR-S4N66P014M

Producent
Nr części prod.
AFBR-S4N66P014M
Nr LCSC
C20276858
Opak.
-
Numer Klienta
Klucz. cechy
250nm~900nm 8.6uA Photodiodes RoHS
Karta KatalogowaBroadcom AFBR-S4N66P014M
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 126.633$ 126.63
250+$ 50.5288$ 12632.20
500+$ 48.8395$ 24419.75
1,000+$ 48.005$ 48005.00
Standardowa Obudowa250/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaSensors, Transducers/Optical Sensors/Photodiodes
ProducentBroadcom
Opak.-
Spectral Range250nm~900nm
Viewing Angle-
Dark Current8.6uA
Operating Temperature-

Opis

Tłumaczenie AI

Broadcom AFBR-S4N66P014M is a single-channel Silicon Photomultiplier (SiPM) designed for ultra-sensitive, precise single-photon measurements. This SiPM is based on NUV-MT technology, which combines higher photon detection efficiency (PDE), lower dark count rate, and lower crosstalk compared to NUV-HD technology. The Single-Photon Avalanche Diode (SPAD) pitch is 40μm.

Larger area coverage can be achieved by tiling multiple AFBR-S4N66P014M SiPMs. Packaged in an epoxy clear molding compound with good mechanical stability and robustness, the encapsulant offers high transparency at UV wavelengths, broad response across the visible spectrum, and high sensitivity in the blue and near-UV regions of the spectrum. This SiPM is best suited for detecting low-level pulsed light sources, and is particularly well-suited for detecting Cherenkov light or scintillation light emitted by the most common organic (plastic) and inorganic scintillator materials (e.g., LSO, LYSO, BGO, NaI, CsI, BaF, LaBr₃, etc.). This product is lead-free and RoHS compliant.

Funkcje

Tłumaczenie AI
  • 63% high photon detection efficiency (PDE) at 420nm wavelength
  • Four-side tileable with high fill factor
  • Cell pitch: 40μm
  • High-transparency epoxy protective coating
  • Operating temperature range: -20°C ~ +60°C
  • Excellent single photon time resolution (SPTR) and coincidence resolving time (CRT)
  • Outstanding uniformity of breakdown voltage and gain across devices
  • RoHS, CFM, and REACH compliant

Zastosowania

Tłumaczenie AI
  • X-ray and gamma-ray detection
  • Nuclear medicine
  • Positron emission tomography
  • Safety and security
  • Physics experiments
  • Cherenkov light detection