LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SILICON LABS 570FCC000770DGR product image
실제 제품과 다를 수 있음

SILICON LABS 570FCC000770DGR

제조업체
제조사 품번
570FCC000770DGR
LCSC 번호
C2027576
포장
SMD7050-8P
고객 번호
주요 제원
SMD7050-8P Oscillators
데이터시트SILICON LABS 570FCC000770DGR
대체 부품1
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 24.9683$ 24.97
250+$ 9.6626$ 2415.65
500+$ 9.323$ 4661.50
1,000+$ 9.1563$ 9156.30
표준 패키지250/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SILICON LABS
포장SMD7050-8P
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The Si570 XO/Si571 VCXO utilizes Silicon Laboratories’ advanced DSPLL circuitry to provide a low-jitter clock at any frequency. The Si570/Si571 are user-programmable to any output frequency from 10 to 945 MHz and select frequencies to 1400 MHz with <1 ppb resolution. The device is programmed via an I²C serial interface. Unlike traditional XO/VCXOs where a different crystal is required for each output frequency, the Si57x uses one fixed-frequency crystal and a DSPLL clock synthesis IC to provide any-frequency operation. This IC-based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low-jitter clocks in noisy environments typically found in communication systems.

주요 특징

AI 번역
  • Any programmable output frequencies from 10 to 945 MHz and select frequencies to 1.4 GHz
  • I²C serial interface
  • 3rd generation DSPLL with superior jitter performance
  • 3x better frequency stability than SAW-based oscillators
  • Internal fixed crystal frequency ensures high reliability and low aging
  • Available LVPECL, CMOS, LVDS, and CML outputs
  • Industry-standard 5x7 mm package
  • Pb-free/RoHS-compliant
  • 1.8, 2.5, or 3.3 V supply

응용 분야

AI 번역
  • SONET/SDH
  • xDSL
  • 10 GbE LAN/WAN
  • ATE
  • High performance instrumentation
  • Low-jitter clock generation
  • Optical modules
  • Clock and data recovery

대체 부품

MPN제조사대체 유형포장재고 현황단가
570FCC000770DGSILICON LABS대체 패키징SMD7050-8P0$ 20.7736
1 개의 추가 대체 부품이 있습니다.모든 대체품 보기