LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Bridgelux BXRE-30G08H0-E-83 product image
실제 제품과 다를 수 있음

Bridgelux BXRE-30G08H0-E-83

제조업체
제조사 품번
BXRE-30G08H0-E-83
LCSC 번호
C20275674
포장
-
고객 번호
주요 제원
LED COBs, Engines, Modules, Strips RoHS
데이터시트Bridgelux BXRE-30G08H0-E-83
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Optoelectronics/LED COBs, Engines, Modules, Strips
제조업체Bridgelux
포장-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The V-Series LED array products deliver high-quality light in a compact, cost-effective solid-state lighting package. These Chip-on-Board (CoB) arrays can be driven efficiently at up to three times the nominal drive current, enabling design flexibility previously unattainable. These high luminous flux density light sources are designed to support a wide range of high-quality, low-cost directional luminaires and replacement lamps for indoor and outdoor commercial and residential applications. The V8 LED array is available in multiple electrical, color temperature, and CRI combinations, offering significant design flexibility and energy efficiency advantages. Lighting system designs incorporating these LED arrays deliver improved system-level efficacy and extended service life. Typical applications include replacement lamps as well as task lighting, accent lighting, spot lighting, track lighting, wide-area lighting, security lighting, wall sconces, and downlights.

주요 특징

AI 번역
  • Typical efficacy of 178 lm/W at 3000K, CRI 80
  • Compact high luminous flux density light source
  • Uniform, high-quality illumination
  • Available in minimum CRI 70, 80, and 90 options
  • Simplified thermal path
  • ENERGY STAR®/ANSI-compliant binning structure with 2, 3, and 4 SDCM options
  • More energy-efficient than incandescent, halogen, and fluorescent lamps
  • Low-voltage DC operation
  • Instant-on, infinitely dimmable
  • Vf bin code back-side marking
  • Enhanced optical control
  • Pixel-free, pure white light
  • High-quality, true color rendering
  • Significantly reduced thermal resistance for improved operating temperature
  • Uniform, consistent white light
  • Lower operating costs
  • Easy integration with daylight and motion sensors for greater energy savings
  • Reduced maintenance costs
  • Environmentally friendly with no disposal concerns

응용 분야

AI 번역

Replacement lamps, task lighting, accent lighting, spot lighting, track lighting, wide-area lighting, security lighting, wall sconces, downlights