LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ampleon ART150PEXY product image
Images for reference only

Ampleon ART150PEXYRoHS

Manufacturer
MPN
ART150PEXY
LCSC Part #
C20274864
Packaging
-
Customer #
Key Attributes
203V 2.5V RF FETs, MOSFETs RoHS
Datasheetpdf iconAmpleon ART150PEXY

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
ManufacturerAmpleon
Packaging-
Drain to Source Voltage203V
Configuration-
Current - Continuous Drain(Id)-
RDS(on)-
Gate Threshold Voltage (Vgs(th))2.5V
Operating Temperature-
Pd - Power Dissipation-
Reverse Transfer Capacitance (Crss@Vds)0.88pF
Number-
Input Capacitance(Ciss)116pF
Gate Charge(Qg)-
Output Capacitance(Coss)35pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

Based on Advanced Rugged Technology (ART), this 150 W LDMOS RF transistor is designed for a broad range of applications including industrial, scientific and medical (ISM), broadcast, and communications. This unmatched transistor operates over a frequency range of 1 MHz to 650 MHz.

Features

AI Translation
  • High breakdown voltage supports Class E operation up to VDS = 53 V
  • Maximum VDS = 65 V withstand capability
  • Characterized from 30 V to 65 V to support a wide range of applications
  • Integrated dual-sided ESD protection supports Class C operation with full transistor turn-off
  • Excellent ruggedness with no device performance degradation
  • High efficiency
  • Excellent thermal stability
  • Designed for broadband operation

Applications

AI Translation
  • Industrial, Scientific, and Medical Applications
    • Plasma Generators
    • MRI Systems
    • Defrosting
  • Broadcasting
    • FM Broadcasting
    • VHF Television
  • Radar
    • Non-Cellular Communications
    • UHF Radar
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 115.0368$ 115.04
200+$ 45.9008$ 9180.16
500+$ 44.367$ 22183.50
1,000+$ 43.6101$ 43610.10
Standard Packaging100/Full Reel
Better price for more quantity?
$