LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ATGBICS by Approved Technology Ltd SFP-GIG-LX/LC-EEC-C product image
Immagini a scopo illustrativo

ATGBICS by Approved Technology Ltd SFP-GIG-LX/LC-EEC-C

Produttore
Cod. Prod.
SFP-GIG-LX/LC-EEC-C
Cod. LCSC
C20268197
Imballo
-
Numero Cliente
Attr. chiave
Fiber Optic Transceiver Modules RoHS
Scheda TecnicaATGBICS by Approved Technology Ltd SFP-GIG-LX/LC-EEC-C
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 62.6855$ 62.69
200+$ 25.012$ 5002.40
500+$ 24.1775$ 12088.75
1,000+$ 23.7643$ 23764.30
Package Standard1/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

The ATGBICS compatible SFP-GIG-LX/LC-EEC-C transceiver is an ultra-compact 10Gb/s optical transceiver module designed for 10Gb/s serial optical communication applications. The SFP-GIG-LX/LC-EEC-C converts 10Gb/s serial electrical data streams to 10Gb/s optical output signals, and converts 10Gb/s optical input signals to 10Gb/s serial electrical data streams. The high-speed 10Gb/s electrical interface is fully compliant with the SFI specification. The high-performance 850nm VCSEL transmitter and high-sensitivity PIN receiver deliver outstanding performance for Ethernet applications over links up to 20km. The SFP+ module complies with SFF-8431, SFF-8432, and IEEE 802.3ae 10GBASE-SR standards. Digital diagnostic functions are accessible via a 2-wire serial interface as specified in SFF-8472. The fully compliant SFP form factor provides hot-swappable capability, easy optical port upgrades, and low EMI emissions.

Caratteristiche

Traduzione AI
  • Bit rate: 9.95 to 11.3 Gb/s
  • Hot-pluggable
  • Duplex LC connector
  • 850nm VCSEL transmitter, PIN photodetector
  • Multimode fiber link up to 300m on OM3, 400m on OM4
  • 2-wire interface for management, compliant with SFF 8472 digital diagnostic monitoring interface
  • Power supply: +3.3V
  • Power consumption <1W
  • Industrial operating temperature range: -40 to 85°C
  • RoHS compliant

Applicazioni

Traduzione AI
  • 10GBASE-SR/SW Ethernet
  • SONET OC-192/SDH
  • 10G Fibre Channel