AOS AOZ1356DI-05
| Manufacturer | |
| Mfr. Part # | AOZ1356DI-05 |
| LCSC Part # | C20266606 |
| Package | DFN-12(3x3) |
| Customer # | |
| Description | 3.6V~5.3V 1 Active High Load Switch DFN-12(3x3) Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | AOS | |
| Package | DFN-12(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2425 | $ 1.24 |
200+ | $ 0.4967 | $ 99.34 |
500+ | $ 0.48 | $ 240.00 |
1,000+ | $ 0.4709 | $ 470.90 |
Standard Packaging 5000/Full
Reel | ||