AOS AOD8B65MQ1
| Manufacturer | |
| MPN | AOD8B65MQ1 |
| LCSC Part # | C20266210 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | 89W 8A 650V TO-252(DPAK) Single IGBTs RoHS |
| Datasheet | AOS AOD8B65MQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | AOS | |
| Packaging | TO-252(DPAK) | |
| Td(off) | 102ns | |
| Pd - Power Dissipation | 89W | |
| Td(on) | 8.5ns | |
| Current - Collector(Ic) | 8A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 16pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1.8V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 94ns | |
| Switching Energy(Eoff) | 110uJ | |
| Turn-On Energy (Eon) | 160uJ | |
| Input Capacitance(Cies) | 500pF | |
| Output Capacitance(Coes) | 45pF | |
| Gate Charge(Qg) | 22nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | AOS | |
| Packaging | TO-252(DPAK) | |
| Td(off) | 102ns | |
| Pd - Power Dissipation | 89W | |
| Td(on) | 8.5ns | |
| Current - Collector(Ic) | 8A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 16pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1.8V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 94ns | |
| Switching Energy(Eoff) | 110uJ | |
| Turn-On Energy (Eon) | 160uJ | |
| Input Capacitance(Cies) | 500pF | |
| Output Capacitance(Coes) | 45pF | |
| Gate Charge(Qg) | 22nC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4414 | $ 1.44 |
| 200+ | $ 0.5757 | $ 115.14 |
| 500+ | $ 0.5559 | $ 277.95 |
| 1,000+ | $ 0.5468 | $ 546.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | AOS | |
| Packaging | TO-252(DPAK) | |
| Td(off) | 102ns | |
| Pd - Power Dissipation | 89W | |
| Td(on) | 8.5ns | |
| Current - Collector(Ic) | 8A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 16pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1.8V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 94ns | |
| Switching Energy(Eoff) | 110uJ | |
| Turn-On Energy (Eon) | 160uJ | |
| Input Capacitance(Cies) | 500pF | |
| Output Capacitance(Coes) | 45pF | |
| Gate Charge(Qg) | 22nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | AOS | |
| Packaging | TO-252(DPAK) | |
| Td(off) | 102ns | |
| Pd - Power Dissipation | 89W | |
| Td(on) | 8.5ns | |
| Current - Collector(Ic) | 8A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 16pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1.8V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 94ns | |
| Switching Energy(Eoff) | 110uJ | |
| Turn-On Energy (Eon) | 160uJ | |
| Input Capacitance(Cies) | 500pF | |
| Output Capacitance(Coes) | 45pF | |
| Gate Charge(Qg) | 22nC |
Help & FeedbackShow similar products (0) >
C20266210 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RGT16BM65DTL | ROHM | Similar | TO-252 | 124 | $ 1.7536 | ||
| IGD08N120S7ATMA1 | Infineon | Similar | TO-252-3 | 50 | $ 2.7847 | ||
| STGD6M65DF2 | ST | Similar | TO-252 | 634 | $ 1.613 | ||
| IXYY8N90C3 | Littelfuse/IXYS | Similar | TO-252AA | 10 | $ 4.5586 | ||
| SP10G65TH | Siliup | Similar | TO-252 | 80 | $ 0.4432 |

