AOS AGD8236A
| Manufacturer | |
| Mfr. Part # | AGD8236A |
| LCSC Part # | C20266150 |
| Package | SOP-28 |
| Customer # | |
| Description | 13.2V~20V SOP-28 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | AOS | |
| Package | SOP-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.0524 | $ 2.05 |
200+ | $ 0.8191 | $ 163.82 |
500+ | $ 0.7921 | $ 396.05 |
1,000+ | $ 0.7794 | $ 779.40 |
Standard Packaging 1000/Full
Reel | ||