MAXIM MAX22664CAWE+
| Manufacturer | |
| Mfr. Part # | MAX22664CAWE+ |
| LCSC Part # | C20265522 |
| Package | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Reinforced, Fast, Low-Power, Six-Channel Digital Isolators |
| Description | Digital Isolator Vrms Forward 4 Channel Reverse 2 Channel 200Mbps 50kV/us CMTI SOIC-16-300mil |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | MAXIM | |
| Package | SOIC-16-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 46 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 14.656 | $ 14.66 |
10+ | $ 14.0146 | $ 140.15 |
46+ | $ 12.9032 | $ 593.55 |
92+ | $ 11.9331 | $ 1097.85 |
Standard Packaging 46/Full
Tube | ||
Better price for more quantity?
$