MAXIM MAX22420FASA+
| Produttore | |
| Cod. Prod. | MAX22420FASA+ |
| Cod. LCSC | C20265520 |
| Imballo | SOIC-8 |
| Numero Cliente | |
| Attr. chiave | 200kV/us SOIC-8 Digital Isolators RoHS |
| Scheda Tecnica | MAXIM MAX22420FASA+ |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Digital Isolators | |
| Produttore | MAXIM | |
| Imballo | SOIC-8 | |
| Features | Multi-voltage domain interface;Output status configurable | |
| CMTI(kV/us) | 200kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 2 | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 1.71V~5.5V;1.71V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 10Mbps | |
| Default Output | Low Level |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Digital Isolators | |
| Produttore | MAXIM | |
| Imballo | SOIC-8 | |
| Features | Multi-voltage domain interface;Output status configurable | |
| CMTI(kV/us) | 200kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 2 |
| Tipo | Descrizione | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Voltage - Supply | 1.71V~5.5V;1.71V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 10Mbps | |
| Default Output | Low Level |
Descrizione
The MAX22420/1, MAX22820/1 are a family of 2-channel, reinforced, ultra-low-power digital galvanic isolators using proprietary process technology. The MAX22420/1 feature reinforced isolation with a withstand voltage rating of 3kVRMS for 60 seconds. The MAX22820/1 feature reinforced isolation with a withstand voltage rating of 5kVRMS for 60 seconds. Devices are rated for operation at ambient temperature from -40°C to +125°C. These devices transfer digital signals between circuits with different power domains, using as little as 90.7μW per channel at 1Mbps (1.8V supply). The ultra-low-power feature reduces system dissipation, increases reliability, and enables compact designs. Devices are available with a glitch rejection filter of either 29ns or 70ns (typ) and with default-high or default-low outputs. The devices feature low propagation delay and low clock jitter, which reduces system latency. Independent 1.71V to 5.5V supplies on each side also make the devices suitable for use as level translators. The MAX22420/MAX22820 feature two channels transferring data in the same direction. The two channels of the MAX22421/MAX22821 transfer data in opposite directions.
Caratteristiche
- Ultra-Low Power Consumption: 11.4μA per Channel at DC with VDD = 3.3V
- 15.4μA per Channel at 100kbps with VDD = 3.3V
- 54.7μA per Channel at 1Mbps with VDD = 3.3V
- 8-NSOIC with 4mm Creepage and Clearance Withstands 3kVRMS for 60s (VISO) and Continuously Withstands 445VRMS (VIOWM)
- 8-WSOIC with 8mm Creepage and Clearance Withstands 5kVRMS for 60s (VISO) and Continuously Withstands 848VRMS (VIOWM)
- Withstands ±10kV Surge Between GNDA and GNDB with 1.2/50μs Waveform
- High CMTI (200kV/μs, min)
- Low Propagation Delay and Low Jitter
- Maximum Data Rate Up to 10Mbps
- Low Propagation Delay 51ns (typ) at VDD = 3.3V
- Clock Jitter RMS 15.4ps (typ)
- UL According to UL1577, cUL According to CSA Bulletin 5A
- VDE 0884-11 Reinforced Insulation (Pending)
- IECEx and ATEX Intrinsic Safety (IS): Sira 0518 II 1G Ex ia IIC Ga (Pending)
Applicazioni
- 4-20mA Loop Process Control
- Battery Management
- Compact Micro PLC Parasitically Powered Applications
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Digital Isolators | |
| Produttore | MAXIM | |
| Imballo | SOIC-8 | |
| Features | Multi-voltage domain interface;Output status configurable | |
| CMTI(kV/us) | 200kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 2 | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 1.71V~5.5V;1.71V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 10Mbps | |
| Default Output | Low Level |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Digital Isolators | |
| Produttore | MAXIM | |
| Imballo | SOIC-8 | |
| Features | Multi-voltage domain interface;Output status configurable | |
| CMTI(kV/us) | 200kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 2 |
| Tipo | Descrizione | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Voltage - Supply | 1.71V~5.5V;1.71V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 10Mbps | |
| Default Output | Low Level |
Descrizione
The MAX22420/1, MAX22820/1 are a family of 2-channel, reinforced, ultra-low-power digital galvanic isolators using proprietary process technology. The MAX22420/1 feature reinforced isolation with a withstand voltage rating of 3kVRMS for 60 seconds. The MAX22820/1 feature reinforced isolation with a withstand voltage rating of 5kVRMS for 60 seconds. Devices are rated for operation at ambient temperature from -40°C to +125°C. These devices transfer digital signals between circuits with different power domains, using as little as 90.7μW per channel at 1Mbps (1.8V supply). The ultra-low-power feature reduces system dissipation, increases reliability, and enables compact designs. Devices are available with a glitch rejection filter of either 29ns or 70ns (typ) and with default-high or default-low outputs. The devices feature low propagation delay and low clock jitter, which reduces system latency. Independent 1.71V to 5.5V supplies on each side also make the devices suitable for use as level translators. The MAX22420/MAX22820 feature two channels transferring data in the same direction. The two channels of the MAX22421/MAX22821 transfer data in opposite directions.
Caratteristiche
- Ultra-Low Power Consumption: 11.4μA per Channel at DC with VDD = 3.3V
- 15.4μA per Channel at 100kbps with VDD = 3.3V
- 54.7μA per Channel at 1Mbps with VDD = 3.3V
- 8-NSOIC with 4mm Creepage and Clearance Withstands 3kVRMS for 60s (VISO) and Continuously Withstands 445VRMS (VIOWM)
- 8-WSOIC with 8mm Creepage and Clearance Withstands 5kVRMS for 60s (VISO) and Continuously Withstands 848VRMS (VIOWM)
- Withstands ±10kV Surge Between GNDA and GNDB with 1.2/50μs Waveform
- High CMTI (200kV/μs, min)
- Low Propagation Delay and Low Jitter
- Maximum Data Rate Up to 10Mbps
- Low Propagation Delay 51ns (typ) at VDD = 3.3V
- Clock Jitter RMS 15.4ps (typ)
- UL According to UL1577, cUL According to CSA Bulletin 5A
- VDE 0884-11 Reinforced Insulation (Pending)
- IECEx and ATEX Intrinsic Safety (IS): Sira 0518 II 1G Ex ia IIC Ga (Pending)
Applicazioni
- 4-20mA Loop Process Control
- Battery Management
- Compact Micro PLC Parasitically Powered Applications
C20265520 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

