MAXIM MAX22291EASA/V+
| Manufacturer | |
| MPN | MAX22291EASA/V+ |
| LCSC Part # | C20265519 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | MAX22290/MAX22291 Reinforced, Fast, Low-Power, Two-Channel Digital Isolators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 23.4ns | |
| Number of Forward Channels | 1 | |
| Number of Reverse Channels | 1 | |
| Voltage - Supply | 1.71V~5.5V;1.71V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | Low Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX22290/MAX22291 is a family of 2-channel reinforced, fast, low-power digital galvanic isolators using proprietary process technology. All devices feature reinforced isolation for a withstand voltage rating of 3kVRMS for 60 seconds. Both automotive and general-purpose devices are rated for operation at ambient temperatures of -40°C to +125°C. These devices transfer digital signals between circuits with different power domains, using as little as 0.78mW per channel at 1Mbps (1.8V supply). The low-power feature reduces system dissipation, increases reliability, and enables compact designs. The devices are available with a maximum data rate of 25Mbps or 200Mbps, and with outputs that are either default high or default low. They feature low propagation delay and low clock jitter, which reduces system latency. Independent 1.71V to 5.5V supplies on each side of the isolator also make the devices suitable for use as level translators. The MAX22290 features two channels transferring data in the same direction. The two channels of the MAX22291 transfer data in opposite directions, and this makes the MAX22291 ideal for isolating the Tx and Rx lines of a transceiver.
Features
- Reinforced Galvanic Isolation for Digital Signals
- 8-SOIC with 4mm of Creepage and Clearance
- Withstands 3kVRMS for 60s (VISO)
- Continuously withstands 445VRMS (VIOWM)
- Withstands ±10kV Surge between GNDA and GNDB with 1.2/50μs Waveform
- High CMTI (50kV/μs, typ)
- Low Power Consumption
- 0.78mW per Channel at 1Mbps with VDD_ = 1.8V
- 1.47mW per Channel at 1Mbps with VDD = 3.3V
- 3.28mW per Channel at 100Mbps with VDD_ = 1.8V
- Low Propagation Delay and Low Jitter
- Up to 200Mbps Maximum Data Rate
- Low Propagation Delay 7ns (typ) at VDD_ = 3.3V
- Clock Jitter RMS 7.5ps (typ)
- Safety Regulatory Approvals UL According to UL1577 cUL According to CSA Bulletin 5A VDE 0884-11 Reinforced Insulation (Pending)
Applications
- Automotive
- Hybrid Electric Vehicle
- Chargers
- Battery Management Systems (BMS)
- Inverters
- Industrial
- Isolated SPI
- Isolated RS-232, RS-485/RS-422, CAN
- Fieldbus Communications
- Motor Drive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8241$ 4.3900 | $ 4.39 |
| 10+ | $ 4.7101$ 4.2862 | $ 42.86 |
| 30+ | $ 4.6353$ 4.2182 | $ 126.55 |
| 100+ | $ 4.5604$ 4.1500 | $ 415.00 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 23.4ns | |
| Number of Forward Channels | 1 | |
| Number of Reverse Channels | 1 | |
| Voltage - Supply | 1.71V~5.5V;1.71V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | Low Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX22290/MAX22291 is a family of 2-channel reinforced, fast, low-power digital galvanic isolators using proprietary process technology. All devices feature reinforced isolation for a withstand voltage rating of 3kVRMS for 60 seconds. Both automotive and general-purpose devices are rated for operation at ambient temperatures of -40°C to +125°C. These devices transfer digital signals between circuits with different power domains, using as little as 0.78mW per channel at 1Mbps (1.8V supply). The low-power feature reduces system dissipation, increases reliability, and enables compact designs. The devices are available with a maximum data rate of 25Mbps or 200Mbps, and with outputs that are either default high or default low. They feature low propagation delay and low clock jitter, which reduces system latency. Independent 1.71V to 5.5V supplies on each side of the isolator also make the devices suitable for use as level translators. The MAX22290 features two channels transferring data in the same direction. The two channels of the MAX22291 transfer data in opposite directions, and this makes the MAX22291 ideal for isolating the Tx and Rx lines of a transceiver.
Features
- Reinforced Galvanic Isolation for Digital Signals
- 8-SOIC with 4mm of Creepage and Clearance
- Withstands 3kVRMS for 60s (VISO)
- Continuously withstands 445VRMS (VIOWM)
- Withstands ±10kV Surge between GNDA and GNDB with 1.2/50μs Waveform
- High CMTI (50kV/μs, typ)
- Low Power Consumption
- 0.78mW per Channel at 1Mbps with VDD_ = 1.8V
- 1.47mW per Channel at 1Mbps with VDD = 3.3V
- 3.28mW per Channel at 100Mbps with VDD_ = 1.8V
- Low Propagation Delay and Low Jitter
- Up to 200Mbps Maximum Data Rate
- Low Propagation Delay 7ns (typ) at VDD_ = 3.3V
- Clock Jitter RMS 7.5ps (typ)
- Safety Regulatory Approvals UL According to UL1577 cUL According to CSA Bulletin 5A VDE 0884-11 Reinforced Insulation (Pending)
Applications
- Automotive
- Hybrid Electric Vehicle
- Chargers
- Battery Management Systems (BMS)
- Inverters
- Industrial
- Isolated SPI
- Isolated RS-232, RS-485/RS-422, CAN
- Fieldbus Communications
- Motor Drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

