LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZETTLER AZ983-1C-12DER product image
Images for reference only

ZETTLER AZ983-1C-12DER

Manufacturer
MPN
AZ983-1C-12DER
LCSC Part #
C20264655
Packaging
-
Customer #
Key Attributes
60A@75VDC 12V 75V@DC 60A One set of changeover: 1C (SPDT-changeover) Automotive Relays RoHS
DatasheetZETTLER AZ983-1C-12DER
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.6284$ 8.63
200+$ 3.4428$ 688.56
500+$ 3.3285$ 1664.25
1,000+$ 3.2714$ 3271.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Automotive Relays
ManufacturerZETTLER
Packaging-
Contact Rating60A@75VDC
Number of Pins-
Coil Resistance80Ω
Coil Voltage12V
Contact Resistance50mΩ
Coil Type-
Switching Voltage(Max)75V@DC
Release Time5ms
Height-
Operate Time7ms
Length29mm
Width28mm
Contact MaterialSilver-tin oxide
Switching Current(Max)60A
Operating Temperature-40℃~+85℃
Coil Rated Power760mW
Contact FormOne set of changeover: 1C (SPDT-changeover)

Features

AI Translation
  • PCB terminals
  • 80 Amp contact rating
  • High momentary carry current
  • High operating temperature (85℃)
  • SPST N.O. (1 Form A), SPDT (1 Form C), SPST N.C. (1 Form B)
  • ISO/TS 16949, ISO14001
  • Epoxy sealed version available