LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS 550ME122M880DGR product image
Images for reference only

SILICON LABS 550ME122M880DGR

Manufacturer
MPN
550ME122M880DGR
LCSC Part #
C2026371
Packaging
SMD7050-6P
Customer #
Key Attributes
SMD7050-6P Oscillators RoHS
DatasheetSILICON LABS 550ME122M880DGR
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.5125$ 22.51
250+$ 8.7133$ 2178.33
500+$ 8.4061$ 4203.05
1,000+$ 8.2549$ 8254.90
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSILICON LABS
PackagingSMD7050-6P

Introduction

AI Translation

Internal fixed crystal frequency ensures high reliability and low aging. Available CMOS, LVPECL, LVDS, and CML outputs. 3.3, 2.5, and 1.8 V supply options. Industry-standard 5x7 mm package and pinout. Pb-free/RoHS-compliant. Low-jitter clock generation. Optical modules. Clock and data recovery. The Si550 VCXO utilizes Silicon Laboratories’ advanced DSPLL circuitry to provide a low-jitter clock at high frequencies. The Si550 supports any frequency from 10 to 945 MHz and select frequencies to 1417 MHz. Unlike traditional VCXOs, where a different crystal is required for each output frequency, the Si550 uses one fixed crystal to provide a wide range of output frequencies. This IC-based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low-jitter clocks in noisy environments typically found in communication systems. The Si550 IC-based VCXO is factory-configurable for a wide variety of user specifications, including frequency, supply voltage, output format, tuning slope, and temperature stability. Specific configurations are factory programmed at time of shipment, thereby eliminating the long lead times associated with custom oscillators.

Features

AI Translation
  • Available with any frequency from 10 to 945 MHz and select frequencies to 1.4 GHz
  • 3rd generation DSPLL with superior jitter performance (0.5 ps)
  • 3x better temperature stability than SAW-based oscillators
  • Excellent PSRR performance

Applications

AI Translation
  • SONET/SDH
  • xDSL
  • 10 GbE LAN/WAN

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
550ME122M880DGSILICON LABSSMD7050-6P0$ 19.2396