ZETTLER AZ2150-1B-5DEF
| Manufacturer | |
| MPN | AZ2150-1B-5DEF |
| LCSC Part # | C20257110 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Relays, Over 2 Amps RoHS |
| Datasheet | ZETTLER AZ2150-1B-5DEF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | ZETTLER | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | ZETTLER |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 40A switching capability
- Available in 1 Form A, B, and C contacts
- Expected service life up to 10 million operations
- Class F (155℃) versions available
- Epoxy-sealed models available for automatic wave soldering and immersion washing
- Proof Tracking Index (PTI/CTI) of 175
- UL/CUR file E44211; select versions comply with UL 508 and UL 873 spacing and contact rating requirements
- VDE certificate 40023154 (applicable to AZ2150 - 1A and 1C only)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7242 | $ 3.72 |
| 200+ | $ 1.487 | $ 297.40 |
| 480+ | $ 1.4369 | $ 689.71 |
| 1,000+ | $ 1.4126 | $ 1412.60 |
Standard Packaging40/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | ZETTLER | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | ZETTLER |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 40A switching capability
- Available in 1 Form A, B, and C contacts
- Expected service life up to 10 million operations
- Class F (155℃) versions available
- Epoxy-sealed models available for automatic wave soldering and immersion washing
- Proof Tracking Index (PTI/CTI) of 175
- UL/CUR file E44211; select versions comply with UL 508 and UL 873 spacing and contact rating requirements
- VDE certificate 40023154 (applicable to AZ2150 - 1A and 1C only)
C20257110 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

