LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TTM Technologies, Inc. XRA10AA20SES product image
Images for reference only

TTM Technologies, Inc. XRA10AA20SES

Manufacturer
MPN
XRA10AA20SES
LCSC Part #
C20247735
Packaging
-
Customer #
Key Attributes
High Power 20dB RF Attenuator
DatasheetTTM Technologies, Inc. XRA10AA20SES
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.6874$ 10.69
200+$ 4.2642$ 852.84
500+$ 4.1218$ 2060.90
1,000+$ 4.0521$ 4052.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerTTM Technologies, Inc.
Packaging-
Operating Temperature-55℃~+150℃
Impedance50Ω
Attenuation Value19dB~21dB
Power(Watts)10W
Insertion Loss-
Frequency Range0GHz~6GHz

Introduction

AI Translation

The XRA10AA20SES is a high performance Aluminum Nitride (AlN) chip attenuator intended as a cost competitive alternative to Beryllium Oxide (BeO). It is designed particularly for LTE and 5G wireless commination frequency bands. The high power handling makes the part ideal for inter - stage matching, directional couplers, and for use in isolators. The attenuator is also RoHS compliant!

Features

AI Translation
  • RoHS Compliant
  • 10 Watts
  • Low Cost DC – 6.0GHz AlN Ceramic
  • Non - Nichrome Resistive Element Low VSWR 100% Tested