TTM Technologies, Inc. X4BD10L1-50100G
| Manufacturer | |
| Mfr. Part # | X4BD10L1-50100G |
| LCSC Part # | C20247732 |
| Package | - |
| Customer # | |
| Description | 10dB 600MHz~2.3GHz 2.3dB 50Ω:100Ω Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | TTM Technologies, Inc. | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0515 | $ 1.05 |
10+ | $ 0.8773 | $ 8.77 |
30+ | $ 0.7832 | $ 23.50 |
100+ | $ 0.6753 | $ 67.53 |
500+ | $ 0.6275 | $ 313.75 |
1,000+ | $ 0.6059 | $ 605.90 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$