TTM Technologies, Inc. BD2326L50150AHF2
| Manufacturer | |
| MPN | BD2326L50150AHF2 |
| LCSC Part # | C20247725 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12dB 2.3GHz~2.6GHz 0.8dB 50Ω:150Ω Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | TTM Technologies, Inc. | |
| Packaging | - | |
| Amplitude Balance (Max) | 0.5dB | |
| Return Loss(Min) | 12dB | |
| Frequency Range | 2.3GHz~2.6GHz | |
| Operating Temperature | -55℃~+140℃ | |
| Insertion Loss | 0.8dB | |
| Impedance - Unbalanced/Balanced | 50Ω:150Ω | |
| Common Mode Rejection Ratio(CMRR) | 29dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
An ultra-small low profile balanced to unbalanced transformer designed for differential inputs and output locations on next generation wireless chipsets. Ideal for high volume manufacturing and is higher performance than traditional ceramic baluns. Has an unbalanced port impedance of 50Ω and a 150Ω balanced port impedance. This transformation enables single ended signals to be applied to differential ports on modern integrated chipsets. The output ports have equal amplitude (-3dB) with 180 degree phase differential. Available on tape and reel for pick and place high volume manufacturing.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8111 | $ 0.81 |
| 200+ | $ 0.3239 | $ 64.78 |
| 500+ | $ 0.3127 | $ 156.35 |
| 1,000+ | $ 0.308 | $ 308.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

