LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TT Electronics WCR-WCR0402LF-1000-F product image
Images for reference only

TT Electronics WCR-WCR0402LF-1000-F

Manufacturer
MPN
WCR-WCR0402LF-1000-F
LCSC Part #
C20247692
Packaging
0402
Customer #
Key Attributes
RES 100Ω ±1% 0.063W 0402

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTT Electronics
Packaging0402
Resistance100Ω
Power(Watts)63mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging506
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3299$ 0.33
200+$ 0.1317$ 26.34
506+$ 0.1273$ 64.41
1,012+$ 0.1251$ 126.60
Standard Packaging506/Full Bag
Better price for more quantity?
$