TOSHIBA 74VHCT08AFT
| Manufacturer | |
| MPN | 74VHCT08AFT |
| LCSC Part # | C20247071 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Quad 2-Input AND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-14 | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Logic Family | 74VHCT | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;3.8V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Output Logic Level - Low | 100mV;440mV | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74VHCT08A is an advanced high speed CMOS 2-INPUT AND GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The input voltage are compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3 V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.
Features
- High speed: tpd = 5.0 ns (typ.) at VCC = 5 V
- Low power dissipation: Icc = 2 μA (max) at Ta = 25℃
- Compatible with TTL outputs: VIL = 0.8 V (max), VIH = 2.0 V (min)
- Power down protection is provided on all inputs and outputs.
- Balanced propagation delays: tpLH ≃ tpHL
- Low noise: VOLP = 0.8 V (max)
- Pin and function compatible with the 74 series (74AC/HC/F/ALS/LS etc.) 08 type.
Applications
- Level translator for 3.3 V to 5 V systems
- Battery backup
- Hot board insertion
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2189 | $ 1.09 |
| 50+ | $ 0.1898 | $ 9.49 |
| 150+ | $ 0.1774 | $ 26.61 |
| 500+ | $ 0.1619 | $ 80.95 |
| 2,500+ | $ 0.1549 | $ 387.25 |
| 5,000+ | $ 0.1508 | $ 754.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-14 | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Logic Family | 74VHCT | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;3.8V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Output Logic Level - Low | 100mV;440mV | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74VHCT08A is an advanced high speed CMOS 2-INPUT AND GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The input voltage are compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3 V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.
Features
- High speed: tpd = 5.0 ns (typ.) at VCC = 5 V
- Low power dissipation: Icc = 2 μA (max) at Ta = 25℃
- Compatible with TTL outputs: VIL = 0.8 V (max), VIH = 2.0 V (min)
- Power down protection is provided on all inputs and outputs.
- Balanced propagation delays: tpLH ≃ tpHL
- Low noise: VOLP = 0.8 V (max)
- Pin and function compatible with the 74 series (74AC/HC/F/ALS/LS etc.) 08 type.
Applications
- Level translator for 3.3 V to 5 V systems
- Battery backup
- Hot board insertion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



