TDK AVRH10C101KT1R2YE8
| Manufacturer | |
| MPN | AVRH10C101KT1R2YE8 |
| LCSC Part # | C20244046 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | Multilayer Chip Varistor : AVRH10C101KT1R2YE8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Clamping Voltage | 187V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 5.3W@10/1000us | |
| Capacitance | 1.23pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Automotive (AEC-Q200) grade. Dimensions: EIA0402 (1.0X0.5 mm). Excellent ESD clamping characteristics. High ESD durability: IEC61000-4-2, contact discharge 8 kV. Operating temperature range: -55°C to 150°C. Compliant with OPEN Alliance 1000BASE-T1 standard.
Features
AI Translation
- Automotive (AEC-Q200) grade
- Size : EIA0402 (1.0×0.5mm)
- Excellent ESD clamp characteristics
- High ESD durability : IEC61000-4-2, Contact 8kV
- Operating temperature range : -55°C to 150°C
- Compliant with OPEN Alliance 1000BASE-T1
In-Stock: 9,300
9,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0426 | $ 0.43 |
| 100+ | $ 0.0333 | $ 3.33 |
| 300+ | $ 0.0288 | $ 8.64 |
| 1,000+ | $ 0.0253 | $ 25.30 |
| 5,000+ | $ 0.0225 | $ 112.50 |
| 10,000+ | $ 0.0212 | $ 212.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Clamping Voltage | 187V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 5.3W@10/1000us | |
| Capacitance | 1.23pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Automotive (AEC-Q200) grade. Dimensions: EIA0402 (1.0X0.5 mm). Excellent ESD clamping characteristics. High ESD durability: IEC61000-4-2, contact discharge 8 kV. Operating temperature range: -55°C to 150°C. Compliant with OPEN Alliance 1000BASE-T1 standard.
Features
AI Translation
- Automotive (AEC-Q200) grade
- Size : EIA0402 (1.0×0.5mm)
- Excellent ESD clamp characteristics
- High ESD durability : IEC61000-4-2, Contact 8kV
- Operating temperature range : -55°C to 150°C
- Compliant with OPEN Alliance 1000BASE-T1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

