Nexperia PMX100UNEZ
| Manufacturer | |
| MPN | PMX100UNEZ |
| LCSC Part # | C20235855 |
| Packaging | DFN0603-3(SOT8013) |
| Customer # | |
| Key Attributes | 20V 1.4A 500mW 160mΩ@4.5V N-Channel DFN0603-3(SOT8013) Single FETs, MOSFETs RoHS |
| Datasheet | Nexperia PMX100UNEZ |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN0603-3(SOT8013) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 14pF | |
| Current - Continuous Drain(Id) | 1.4A | |
| Ciss-Input Capacitance | 123pF | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss) | 11pF | |
| RDS(on) | 160mΩ@4.5V | |
| Gate Charge(Qg) | 2.1nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN0603-3(SOT8013) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 14pF | |
| Current - Continuous Drain(Id) | 1.4A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 123pF | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss) | 11pF | |
| RDS(on) | 160mΩ@4.5V | |
| Gate Charge(Qg) | 2.1nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Leadless ultra-compact DFN0603-3 (SOT8013) SMD N-channel enhancement-mode FET utilizing trench MOSFET technology.
Features
AI Translation
- Low threshold voltage
- Trench MOSFET technology
- Ultra-thin profile (0.25 mm)
- ESD protection >2 kV HBM
Applications
AI Translation
- Battery switch - High-speed line driver - Low-side load switch - Switching circuit
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2918 | $ 1.46 |
| 50+ | $ 0.2868 | $ 14.34 |
| 150+ | $ 0.2836 | $ 42.54 |
| 500+ | $ 0.2803 | $ 140.15 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN0603-3(SOT8013) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 14pF | |
| Current - Continuous Drain(Id) | 1.4A | |
| Ciss-Input Capacitance | 123pF | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss) | 11pF | |
| RDS(on) | 160mΩ@4.5V | |
| Gate Charge(Qg) | 2.1nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN0603-3(SOT8013) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 14pF | |
| Current - Continuous Drain(Id) | 1.4A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 123pF | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss) | 11pF | |
| RDS(on) | 160mΩ@4.5V | |
| Gate Charge(Qg) | 2.1nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Leadless ultra-compact DFN0603-3 (SOT8013) SMD N-channel enhancement-mode FET utilizing trench MOSFET technology.
Features
AI Translation
- Low threshold voltage
- Trench MOSFET technology
- Ultra-thin profile (0.25 mm)
- ESD protection >2 kV HBM
Applications
AI Translation
- Battery switch - High-speed line driver - Low-side load switch - Switching circuit
C20235855 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



