LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD2IVN24U-QX product image
  • PESD2IVN24U-QX thumbnail 1
  • PESD2IVN24U-QX thumbnail 2
  • PESD2IVN24U-QX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD2IVN24U-QXRoHS

Manufacturer
MPN
PESD2IVN24U-QX
LCSC Part #
C20235766
Packaging
SOT-323
Customer #
Key Attributes
SOT-323 TVS Diodes RoHS
Datasheetpdf iconNexperia PESD2IVN24U-QX
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3486$ 0.35
10+$ 0.3404$ 3.40
30+$ 0.3355$ 10.07
100+$ 0.3306$ 33.06
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingSOT-323

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

ESD protection device in a small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients

Features

AI Translation
  • Reverse stand-off voltage: VRWM = 24 V
  • Low clamping voltage: VCL = 33 V at lPP = 3.5 A
  • ESD protection up to 30 kV (IEC 61000 - 4 - 2)
  • ESD protection up to 30 kV (ISO 10605: C = 330 pF, R = 330 Ω)
  • ISO 7637 - 3: Pulse a: VS = -150 V / Pulse b: VS = +100 V
  • Ultra low leakage current: lRM < τ nA
  • Qualified according to AEC - Q101 / Automotive grade

Applications

AI Translation
  • ESD protection for In - vehicle network lines in automotive enviroments
  • CAN
  • LIN
  • FlexRay
  • SENT