Nexperia PESD2CANFD24UT-QR
| Manufacturer | |
| MPN | PESD2CANFD24UT-QR |
| LCSC Part # | C20235756 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD2CAN in a small SOT23 Surface-Mounted Device (SMD) plastic package designed to protect two automotive Controller Area Network (CAN) bus lines from the damage caused by ElectroStatic Discharge (ESD) and other transients.
Features
AI Translation
- Max. peak pulse power: P_PP = 230 M at t_p = 8/20 μs
- Low clamping voltage: V_CL = 41 V at I_PP = 5 A
- Ultra low leakage current: l_BM < 1 nA
- ESD protection up to 30 kV
- IEC 61000 - 4 - 2, level 4 (ESD)
- IEC 61000 - 4 - 5 (surge); I_PP = 5 A at t_p = 8/20 μs
- AEC - Q101 qualified
Applications
AI Translation
- CAN bus protection
- Automotive applications
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1137 | $ 0.57 |
| 50+ | $ 0.091 | $ 4.55 |
| 150+ | $ 0.0796 | $ 11.94 |
| 500+ | $ 0.0711 | $ 35.55 |
| 3,000+ | $ 0.0643 | $ 192.90 |
| 6,000+ | $ 0.0609 | $ 365.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD2CAN in a small SOT23 Surface-Mounted Device (SMD) plastic package designed to protect two automotive Controller Area Network (CAN) bus lines from the damage caused by ElectroStatic Discharge (ESD) and other transients.
Features
AI Translation
- Max. peak pulse power: P_PP = 230 M at t_p = 8/20 μs
- Low clamping voltage: V_CL = 41 V at I_PP = 5 A
- Ultra low leakage current: l_BM < 1 nA
- ESD protection up to 30 kV
- IEC 61000 - 4 - 2, level 4 (ESD)
- IEC 61000 - 4 - 5 (surge); I_PP = 5 A at t_p = 8/20 μs
- AEC - Q101 qualified
Applications
AI Translation
- CAN bus protection
- Automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

