LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia NCA9595PWJ product image
  • NCA9595PWJ thumbnail 1
  • NCA9595PWJ thumbnail 2
  • NCA9595PWJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia NCA9595PWJRoHS

Manufacturer
MPN
NCA9595PWJ
LCSC Part #
C20235695
Packaging
TSSOP-24
Customer #
Key Attributes
TSSOP-24 I/O Expanders RoHS
Datasheetpdf iconNexperia NCA9595PWJ
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9185$ 2.92
10+$ 2.4885$ 24.89
30+$ 2.2182$ 66.55
100+$ 1.943$ 194.30
500+$ 1.8176$ 908.80
1,000+$ 1.7638$ 1763.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/I/O Expanders
ManufacturerNexperia
PackagingTSSOP-24

Introduction

AI Translation

The NCA9595 provides 16-bit general-purpose I/O (GPIO) expansion for I²C bus/SMBus applications. It is designed for a wide voltage range of 1.65 V to 5.5 V, with interrupt and default pull-up resistors on the GPIOs. When additional I/O is needed while minimizing interconnections, Nexperia's GPIO expanders offer an elegant solution — for example, in ACPI power switching, sensors, buttons, LEDs, and fan control. The NCA9595 contains a set of 8-bit input, output, configuration, polarity inversion, and configuration pull-up registers. At power-up, all I/Os default to inputs. Each I/O can be configured as an input or output by changing the corresponding bit in the configuration register. Data for each input or output is stored in the corresponding input or output register. The polarity inversion register can be programmed to invert the polarity of the input registers. Pull-up resistors can be disconnected by programming the configuration pull-up register. The NCA9595 features an open-drain interrupt output that is asserted whenever any GPIO changes state from its corresponding input port register value. A power-on reset sets all registers to their default values and initializes the device state machine. The NCA9595 has three address pins — A0, A1, and A2 — that can be used to configure the I²C bus slave address of the device, allowing up to eight devices to share the same I²C bus/SMBus.

Features

AI Translation
  • I²C bus to parallel port expander
  • Operating supply voltage range: 1.65 V to 5.5 V
  • Low standby current consumption: 2.5 μA maximum
  • Schmitt-trigger action allows slow input transitions and improved switching noise immunity on SCL and SDA inputs
  • Vhys (typical) = 0.10 × VCC
  • Noise filter on SCL and SDA inputs
  • 5 V tolerant I/O
  • 16 I/O pins, configured as inputs at power-up with weak configurable pull-up resistors
  • Open-drain active-low interrupt output (INT)
  • 400 kHz fast-mode I²C bus
  • Internal power-on reset
  • Configurable pull-up register to disable pull-up resistors on GPIOs
  • Glitch-free power-up
  • Latched outputs with 25 mA maximum drive capability for direct LED driving
  • Latch-up performance exceeds 100 mA per JESD78 Class II
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 1000 V
  • Operating temperature range: -40°C to +85°C