Nexperia NCA9539PW-Q100J
| Manufacturer | |
| MPN | NCA9539PW-Q100J |
| LCSC Part # | C20235690 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | TSSOP-24 I/O Expanders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-24 | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | - | |
| Number of I/O | - | |
| Features | Reset function;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Supply Current | - | |
| Number of Supporting Devices | 4 | |
| Current - Output High(IOH) | 10mA | |
| Interface | I2C;SMBus |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,543
2,543 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4097 | $ 1.41 |
| 10+ | $ 1.1715 | $ 11.72 |
| 30+ | $ 1.0403 | $ 31.21 |
| 100+ | $ 0.8928 | $ 89.28 |
| 500+ | $ 0.8264 | $ 413.20 |
| 1,000+ | $ 0.7972 | $ 797.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

