Nexperia GAN140-650FBEZ
| Manufacturer | |
| MPN | GAN140-650FBEZ |
| LCSC Part # | C20235669 |
| Packaging | DFN5060-5 |
| Customer # | |
| Key Attributes | 650V, 140mOhm Gallium Nitride (GaN) FET in a DFN 5 mm x 6 mm package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN5060-5 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 41pF | |
| Current - Continuous Drain(Id) | 17A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 113W | |
| Technology | E-mode | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.4pF | |
| RDS(on) | 106mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 125pF | |
| Gate Charge(Qg) | 3.5nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The GAN140-650FBE is a general purpose 650 V, 140 mΩ Gallium Nitride (GaN) FET in a DFN 5 mm x 6 mm surface mount package. It is a normally-off e-mode device offering superior performance.
Features
AI Translation
- Enhancement mode - normally-off power switch
- Ultra high frequency switching capability
- No body diode
- Low gate charge, low output charge
- Qualified for standard applications
- ESD protection
- RoHS, Pb-free, REACH-compliant
- High efficiency and high power density
- Low package inductance and low package resistance
Applications
AI Translation
- High power density and high efficiency power conversion
- AC-to-DC converters, totem pole PFC
- DC-to-DC converters
- Fast battery charging, mobile phone, laptop, tablet and USB type-C chargers
- Datacom and telecom (AC-to-DC and DC-to-DC) converters
- Motor drives
- Solar (PV) inverters
- Class D audio amplifiers, TV PSU and LED drivers
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.3004 | $ 6.30 |
| 10+ | $ 6.1608 | $ 61.61 |
| 30+ | $ 6.0682 | $ 182.05 |
| 100+ | $ 5.9757 | $ 597.57 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN5060-5 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 41pF | |
| Current - Continuous Drain(Id) | 17A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 113W | |
| Technology | E-mode | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.4pF | |
| RDS(on) | 106mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 125pF | |
| Gate Charge(Qg) | 3.5nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The GAN140-650FBE is a general purpose 650 V, 140 mΩ Gallium Nitride (GaN) FET in a DFN 5 mm x 6 mm surface mount package. It is a normally-off e-mode device offering superior performance.
Features
AI Translation
- Enhancement mode - normally-off power switch
- Ultra high frequency switching capability
- No body diode
- Low gate charge, low output charge
- Qualified for standard applications
- ESD protection
- RoHS, Pb-free, REACH-compliant
- High efficiency and high power density
- Low package inductance and low package resistance
Applications
AI Translation
- High power density and high efficiency power conversion
- AC-to-DC converters, totem pole PFC
- DC-to-DC converters
- Fast battery charging, mobile phone, laptop, tablet and USB type-C chargers
- Datacom and telecom (AC-to-DC and DC-to-DC) converters
- Motor drives
- Solar (PV) inverters
- Class D audio amplifiers, TV PSU and LED drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

