LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52-B4V3-QX product image
  • BZT52-B4V3-QX thumbnail 1
  • BZT52-B4V3-QX thumbnail 2
  • BZT52-B4V3-QX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZT52-B4V3-QXRoHS

Manufacturer
MPN
BZT52-B4V3-QX
LCSC Part #
C20235103
Packaging
SOD-123
Customer #
Key Attributes
350mW 1 Independent 4.21V~4.39V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconNexperia BZT52-B4V3-QX
In-Stock: 12,000
12,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.114$ 0.57
50+$ 0.0906$ 4.53
150+$ 0.0789$ 11.84
500+$ 0.0701$ 35.05
3,000+$ 0.0631$ 189.30
6,000+$ 0.0596$ 357.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123
Tolerance±2%
Pd - Power Dissipation350mW
Operating Junction Temperature Range-40℃~+150℃
Reverse Leakage Current (Ir)3uA@1V
Impedance(Zzt)-
Diode Configuration1 Independent
Zener Voltage(Range)4.21V~4.39V
Zener Voltage(Nom)-
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diode in SOD123 small outline flat lead SMD plastic package.

Features

AI Translation
  • Total power dissipation: ≤ 590 mW
  • Two tolerance series: ±2% and approximately ±5%
  • Wide operating voltage range: 2.4 V to 75 V nominal (E24 range)
  • Small plastic package for SMT design
  • Low differential resistance
  • AEC-Q101 compliant, recommended for automotive applications

Applications

AI Translation

General Regulation Function