LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HCT4053BZX product image
  • 74HCT4053BZX thumbnail 1
  • 74HCT4053BZX thumbnail 2
  • 74HCT4053BZX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HCT4053BZXRoHS

Manufacturer
MPN
74HCT4053BZX
LCSC Part #
C20234991
Packaging
DHXQFN-16(2x2.4)
Customer #
Key Attributes
70Ω 3 4.5V~5.5V DHXQFN-16(2x2.4) Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconNexperia 74HCT4053BZX
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3772$ 0.38
10+$ 0.3691$ 3.69
30+$ 0.3643$ 10.93
100+$ 0.3578$ 35.78
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerNexperia
PackagingDHXQFN-16(2x2.4)
FeaturesLevel shifting
Operating Temperature-40℃~+125℃
Ron70Ω
Number of Channels3
Voltage - Supply4.5V~5.5V
Con-

Introduction

AI Translation

The 74HC4053; 74HCT4053 is a triple single-pole double-throw analog switch (3x SPDT) suitable for use in analog or digital 2:1 multiplexer/demultiplexer applications. Each switch features a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). A digital enable input (E) is common to all switches. When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide analog input voltage range from -5 V to +5 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD78 Class II Level B
  • Complies with JEDEC standard: JESD8C (2.7 V to 3.6 V); JESD7A (2.0 V to 6.0 V)
  • Low ON resistance:
    • 80 Ω (typical) at VCC - VEE = 4.5 V
    • 70 Ω (typical) at VCC - VEE = 6.0 V
    • 60 Ω (typical) at VCC - VEE = 9.0 V
  • Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
  • Typical ‘break before make’
  • Built-in ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications

AI Translation
  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating