NXP TJA1021AT/0Z
| Manufacturer | |
| MPN | TJA1021AT/0Z |
| LCSC Part # | C20234929 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | ISO17987/LIN2.x/SAEJ2602 transceiver |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SO-8 | |
| Supply Current | 2mA | |
| Features | Wake-up function;Interrupt generation;Fail-safe |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SO-8 |
| Type | Description | |
|---|---|---|
| Supply Current | 2mA | |
| Features | Wake-up function;Interrupt generation;Fail-safe |
Report an ErrorShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 1.2219 | $ 6.11 |
| 50+ | $ 1.0077 | $ 50.39 |
| 150+ | $ 0.8893 | $ 133.40 |
| 500+ | $ 0.7562 | $ 378.10 |
| 2,500+ | $ 0.6978 | $ 1744.50 |
| 5,000+ | $ 0.6702 | $ 3351.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SO-8 | |
| Supply Current | 2mA | |
| Features | Wake-up function;Interrupt generation;Fail-safe |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SO-8 |
| Type | Description | |
|---|---|---|
| Supply Current | 2mA | |
| Features | Wake-up function;Interrupt generation;Fail-safe |
Report an ErrorShow similar products (0) >
C20234929 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
