NXP P3T1755DP/Q900Z
| Manufacturer | |
| Mfr. Part # | P3T1755DP/Q900Z |
| LCSC Part # | C20234291 |
| Package | TSSOP-8 |
| Customer # | |
| Key Attributes | P3T1755 I3C, I²C-bus interface, 0.5 °℃ accuracy, digital temperature sensor |
| Description | -40℃~+125℃ TSSOP-8 Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | NXP | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7581 | $ 0.76 |
10+ | $ 0.7411 | $ 7.41 |
30+ | $ 0.7302 | $ 21.91 |
100+ | $ 0.7194 | $ 71.94 |
Standard Packaging 2500/Full
Reel | ||