LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
NXP FS32K142HAT0VLFT product image
Immagini a scopo illustrativo

NXP FS32K142HAT0VLFTRoHS

Produttore
Cod. Prod.
FS32K142HAT0VLFT
Cod. LCSC
C20234155
Imballo
-
Numero Cliente
Attr. chiave
Microcontrollers RoHS
Scheda Tecnicapdf iconNXP FS32K142HAT0VLFT
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 11.7383$ 11.74
200+$ 4.6848$ 936.96
500+$ 4.5271$ 2263.55
1,250+$ 4.4498$ 5562.25
Package Standard1250/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreNXP
Imballo-

Caratteristiche

Traduzione AI
  • Operating characteristics
    • Voltage range: 2.7 V to 5.5 V
    • Ambient temperature range: -40 ℃ to 105 ℃ for HSRUN mode, -40 ℃ to 150 ℃ for RUN mode
    • Arm Cortex-M4F/M0+ core, 32-bit CPU Supports up to 112 MHz frequency (HSRUN mode) with 1.25 Dhrystone MIPS per MHz
    • Arm Core based on the Armv7 Architecture and Thumb-2 ISA
    • Integrated Digital Signal Processor (DSP)
    • Configurable Nested Vectored Interrupt Controller (NVIC)
    • Single Precision Floating Point Unit (FPU)
  • Clock interfaces
    • 4 - 40 MHz fast external oscillator (SOSC) with up to 50 MHz DC external square input clock in external clock mode
    • Δφ + 48 MHz Fast Internal RC oscillator (FIRC)
    • 8 MHz Slow Internal RC oscillator (SIRC)
    • 128 kHz Low Power Oscillator (LPO)
    • Up to 112 MHz (HSRUN) System Phased Lock Loop (SPLL) Up to 20 MHz TCLK and 25 MHz SWD_CLK
    • 32 kHz Real Time Counter external clock (RTC_CLKIN)
  • S32K1XX
    • Low-power Arm Cortex-M4F/M0+ core with excellent energy efficiency
    • Power Management Controller (PMC) with multiple power modes: HSRUN, RUN, STOP, VLPR, and VLPS
    • Memory and memory interfaces
      • Up to 2 MB program flash memory with ECC
      • 64 KB FlexNVM for data flash memory with ECC and EEPROM emulation
      • Up to 256 KB SRAM with ECC
      • Up to 4 KB of FlexRAM for use as SRAM or EEPROM emulation
      • Up to 4 KB Code cache to minimize performance impact of memory access latencies
      • QuadSPI with HyperBus support
    • Mixed-signal analog
      • Up to two 12-bit Analog-to-Digital Converter (ADC) with up to 32 channel analog inputs per module
      • One Analog Comparator (CMP) with internal 8-bit Digital to Analog Converter (DAC)
    • Serial Wire JTAG Debug Port (SWJ-DP) combines
      • Debug Watchpoint and Trace (DWT)
      • Instrumentation Trace Macrocell (ITM)
      • Test Port Interface Unit (TPIU)
      • Flash Patch and Breakpoint (FPB) Unit
    • Human-machine interface (HMI)
      • Up to 156 GPIO pins with interrupt functionality
      • Non-Maskable Interrupt (NMI)
    • Communications interfaces
      • Up to three Low Power Universal Asynchronous Receiver/Transmitter (LPUART/LIN) modules with DMA support and low power availability
      • Up to three Low Power Serial Peripheral Interface (LPSPI) modules with DMA support and low power availability
      • Up to two Low Power Inter-Integrated Circuit (LPI2C) modules with DMA support and low power availability
      • Up to three FlexCAN modules (with optional CAN-FD support)
      • FlexIO module for emulation of communication protocols and peripherals (UART, I2C, SPI, I2S, LIN, PWM, etc)
      • Up to one 10/100Mbps Ethernet with IEEE1588 support and two Synchronous Audio Interface (SAI) modules
    • Safety and Security
      • Cryptographic Services Engine (CSEc) implements a comprehensive set of cryptographic functions as described in the SHE (Secure Hardware Extension) Functional Specification
      • 128-bit Unique Identification (ID) number
      • Error-Correcting Code (ECC) on flash and SRAM memories
      • System Memory Protection Unit (System MPU)
      • Cyclic Redundancy Check (CRC) module
      • Internal watchdog (WDOG)
      • External Watchdog monitor (EWM) module
    • Timing and control
      • Up to eight independent 16-bit FlexTimers (FTM) modules, offering up to 64 standard channels (IC/OC/PWM)
      • One 16-bit Low Power Timer (LPTMR) with flexible wake up control
      • Two Programmable Delay Blocks (PDB) with flexible trigger system
      • One 32-bit Low Power Interrupt Timer (LPIT) with 4 channels
      • 32-bit Real Time Counter (RTC)
    • Package
      • 32-pin QFN, 48-pin LQFP, 64-pin LQFP, 100-pin LQFP, 100-pin MAPBGA, 144-pin LQFP, 176-pin LQFP package options
    • 16 channel DMA with up to 63 request sources using DMAMUX