TI TPS2829DBVR
| Manufacturer | |
| MPN | TPS2829DBVR |
| LCSC Part # | C202321 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single-Channel High-Speed MOSFET Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 24ns | |
| High Level Delay Time | 24ns | |
| Quiescent Current | 15uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4V~14V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 2A | |
| Rise Time | 14ns | |
| Fall Time | 14ns | |
| Features | -;Interleaved conduction protection | |
| Current - Output High(IOH) | 2A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS28xx single-channel high-speed MOSFET drivers are capable of delivering peak currents of up to 2 A into highly capacitive loads. High switching speeds (tr and tf = 14 ns typ) are obtained with the use of BiCMOS outputs. Typical threshold switching voltages are 2/3 and 1/3 of VCC. The design inherently minimizes shootthrough current. A regulator is provided on TPS2816 through TPS2819 devices to allow operation with supply inputs between 14 V and 40 V. The regulator output can be used to power other circuits, provided power dissipation does not exceed package limitations. If the regulator is not required, VDD (the regulator input) should be connected to VCC. The TPS2816 and TPS2817 input circuits include an active pullup circuit to eliminate the need for an external resistor when using open-collector PWM controllers. The TPS2818 and TPS2819 are identical to the TPS2816 and TPS2817, except that the active pullup circuit is omitted. The TPS2828 and TPS2829 are identical to the TPS2818 and TPS2819, except that the internal voltage regulator is omitted, allowing quiescent current to drop to less than 15 μA when the inputs are high or low. The TPS28xx series devices are available in 5-pin SOT-23 (DBV) packages and operate over an ambient temperature range of -40°C to 125°C.
Features
- 2-A Peak Output Current
- 4-V to 14-V Driver Supply Voltage Range; Internal Regulator Extends Range to 40 V (TPS2816, TPS2817, TPS2818, TPS2819)
- 5-pin SOT-23 Package
- -40°C to 125°C Ambient-Temperature Operating Range
- Highly Resistant to Latch-ups
- 25-ns Max Rise/Fall Times and 40-ns Max Propagation Delay (1-nF Load)
- ICC: 15-μA Max (TPS2828, TPS2829)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9213 | $ 0.92 |
| 10+ | $ 0.7341 | $ 7.34 |
| 30+ | $ 0.6414 | $ 19.24 |
| 100+ | $ 0.5502 | $ 55.02 |
| 500+ | $ 0.4949 | $ 247.45 |
| 1,000+ | $ 0.4656 | $ 465.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 24ns | |
| High Level Delay Time | 24ns | |
| Quiescent Current | 15uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4V~14V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 2A | |
| Rise Time | 14ns | |
| Fall Time | 14ns | |
| Features | -;Interleaved conduction protection | |
| Current - Output High(IOH) | 2A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS28xx single-channel high-speed MOSFET drivers are capable of delivering peak currents of up to 2 A into highly capacitive loads. High switching speeds (tr and tf = 14 ns typ) are obtained with the use of BiCMOS outputs. Typical threshold switching voltages are 2/3 and 1/3 of VCC. The design inherently minimizes shootthrough current. A regulator is provided on TPS2816 through TPS2819 devices to allow operation with supply inputs between 14 V and 40 V. The regulator output can be used to power other circuits, provided power dissipation does not exceed package limitations. If the regulator is not required, VDD (the regulator input) should be connected to VCC. The TPS2816 and TPS2817 input circuits include an active pullup circuit to eliminate the need for an external resistor when using open-collector PWM controllers. The TPS2818 and TPS2819 are identical to the TPS2816 and TPS2817, except that the active pullup circuit is omitted. The TPS2828 and TPS2829 are identical to the TPS2818 and TPS2819, except that the internal voltage regulator is omitted, allowing quiescent current to drop to less than 15 μA when the inputs are high or low. The TPS28xx series devices are available in 5-pin SOT-23 (DBV) packages and operate over an ambient temperature range of -40°C to 125°C.
Features
- 2-A Peak Output Current
- 4-V to 14-V Driver Supply Voltage Range; Internal Regulator Extends Range to 40 V (TPS2816, TPS2817, TPS2818, TPS2819)
- 5-pin SOT-23 Package
- -40°C to 125°C Ambient-Temperature Operating Range
- Highly Resistant to Latch-ups
- 25-ns Max Rise/Fall Times and 40-ns Max Propagation Delay (1-nF Load)
- ICC: 15-μA Max (TPS2828, TPS2829)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



